STEVAL-ISQ014V1

STMicroelectronics
511-STEVAL-ISQ014V1
STEVAL-ISQ014V1

Mfr.:

Description:
Power Management IC Development Tools Low-side current sensing evaluation board based on the TSZ121 op amp

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,07 € 29,07 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
STEVAL-ISQ014V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543909000
USHTS:
9023000000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISQ014V1 Evaluation Board

STMicroelectronics STEVAL-ISQ014V1 Evaluation Board uses low-side current sensing. This consists of placing a sense resistor between the load and the circuit ground. The result is the voltage drop is amplified using a TSZ121 op-amp. The common mode voltage is close to ground, whatever the voltage of the power source. The current sense voltage is amplified by this low voltage op amp without restriction. The circuit offers very stable electrical characteristics over the entire supply voltage range. This makes the STMicroelectronics STEVAL-ISQ014V1 Evaluation Board ideal for automotive and industrial applications. Precise current measurements can be made without the added cost of high-precision resistors thanks to the highly accurate TSZ121 op-amp.