TQFP-64 256 kB ARM Microcontrollers - MCU

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 1.6-3.6V, 48MHZ, Tray 274In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin TQFP, 125C Temp 149In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 2.643In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 64, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power 1.238In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 64 Pin TQFP, 125C Temp 160In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,T&R, USB,Extended Temp 5.690In Stock
Min.: 1
Mult.: 1
: 1.500

ATSAMD51 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 1.530In Stock
Min.: 1
Mult.: 1
: 1.500

SAML21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU IOT-PSOC6 347In Stock
Min.: 1
Mult.: 1

PSOC 62 SMD/SMT TQFP-64 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz, 150 MHz 54 I/O 128 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 2.568In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP 105C, GREEN,1.6-3.6V,48MHz 1.234In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB
5.787In Stock
Min.: 1
Mult.: 1
: 1.000

EFM32LG SMD/SMT TQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP 85C, GREEN,1.6-3.6V,32MHz 1.282In Stock
Min.: 1
Mult.: 1
: 1.500

SAML22 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 50 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,Tray, USB,CAN ,Extended Temp 301In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU General purpose microcontrollers based on dual-core Arm Cortex-M4, Arm Cortex-M0+ 320In Stock
Min.: 1
Mult.: 1

PSOC 62 SMD/SMT TQFP-64 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz, 150 MHz 54 I/O 128 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU General purpose microcontrollers based on Arm Cortex-M4 299In Stock
Min.: 1
Mult.: 1

PSOC 61 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 150 MHz 54 I/O 128 KB 1.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1.458In Stock
Min.: 1
Mult.: 1
: 1.500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 2.992In Stock
Min.: 1
Mult.: 1
: 1.500
SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 96 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP 105C, GREEN,1.6-3.6V,48MHz 1.386In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies XMC4200F64F256BAXQMA1
Infineon Technologies ARM Microcontrollers - MCU XMC4000 956In Stock
Min.: 1
Mult.: 1

XMC4200 SMD/SMT TQFP-64 ARM Cortex M4 256 kB 32 bit/16 bit 12 bit 80 MHz 35 I/O 40 kB 3 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,T&R, USB,CAN ,Extended Temp 2.367In Stock
Min.: 1
Mult.: 1
: 1.500

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP 85C, GREEN,1.6-3.6V,48MHz 824In Stock
Min.: 1
Mult.: 1
: 1.500

SAML21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 TQFP PKG 85C 242In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 256KFlash,T&R, USB,Ethernet,Extended Temp 868In Stock
Min.: 1
Mult.: 1
: 1.500

ATSAME53 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash 1.219In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor ARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) 998In Stock
Min.: 1
Mult.: 1
: 1.000
ML63Q2500 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32.768 kHz 49 I/O 16 kB 2.3 V 5.5 V - 40 C + 105 C Reel, Cut Tape