AE302F80C1557LE-Y

Alif Semiconductor
85-AE302F80C1557LE-Y
AE302F80C1557LE-Y

Mfr.:

Description:
ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 1.5MB MRAM, 5.75MB SRAM, full peripherals, FBGA194

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,39 € 11,39 €
10,88 € 1.088,00 €
9,48 € 9.555,84 €

Product Attribute Attribute Value Select Attribute
Alif Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS:  
E3
SMD/SMT
FBGA-194
ARM Cortex M55, Ethos-U55
0 B
32 bit/16 bit
3 x 12 bit, 24 bit
160 MHz, 400 MHz
120 I/O
1.5 MB, 5.75 MB
1.75 V
4.2 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.8 V
Brand: Alif Semiconductor
DAC Resolution: 2 x 12 bit
Data RAM Type: MRAM, SRAM
I/O Voltage: 1.8 V, 3.3 V
Interface Type: I2C, I2S, I3C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel, 18 Channel
Number of Timers/Counters: 5 Counter, 16 Timer
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 168
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ensemble® Microcontroller & Processor Family

Alif Semiconductor Ensemble® Microcontroller and Processor Family creates a scalable and compatible continuum of integrated embedded processor devices for low-end to high-end intelligent IoT end-point applications. This new generation family scales from single Arm® Cortex®-M55 Microcontrollers (MCU) to multi-core fusion processors. The multi-core devices combine two Cortex-M55 MCU cores, up to two Cortex-A32 Microprocessors (MPU), and up to two Arm Ethos™-U55. The ensemble family uses Autonomous Intelligent Power Management (aiPM™) technology to extend battery life. This ensemble family integrates full secure element functionality, such as root-of-trust, dedicated protected memory, and a dedicated security processor.