AVR 8-bit Microchip Technology 8-bit Microcontroll 8-bit Microcontrollers - MCU

Results: 1.980
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 105C, Green, Tube 5.318In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny3217 Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 105C, Green, Tube 2.777In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtinyx04 Tube
Microchip Technology 8-bit Microcontrollers - MCU 49VFBGA, IND TEMP GREEN, 1.6-3.6V 388In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VFBGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, 85C, Green 9.956In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny3217 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 20MHZ TEMP GRN 1.8V 15.482In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB,TQFP 3.257In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8-bit 512B SRAM 10MHz 1.8-5.5V 452In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, Ind, 125C, Green 9.496In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SOIC-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny3217 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN 2.298In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 16 kB 1 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16MHz 105C 1.749In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega64A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-20MHz 1.370In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 8 kB 1 kB VQFN-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88A Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5.847In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 16 kB 1 kB MLF-32 10 MHz 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz,125C 5.145In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 2 kB 128 B QFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 32K FLASH INDUSTRIAL 662In Stock
Min.: 1
Mult.: 1

AVR 32 kB 1 kB QFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHZ SOIC HIGH GRAD E 125C GRN 1.969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR 16 kB 2 kB SOIC-14 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1614,ATtiny3217 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, QFN24, T&R 13.989In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 4 kB 256 B QFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny417 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH, 256B SRAM 256B EE - 20MHz 4.908In Stock
Min.: 1
Mult.: 1
Reel: 6.000
AVR 4 kB 256 B MLF-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny4313 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20 MHz 3.265In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 16 kB 1 kB QFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, Ind.Grade Grn,AVR,16KFl, USART 2.015In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 16 kB 1 kB SOIC-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny1634 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND 13.667In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 8 kB 512 B TQFP-44 8 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 3.977In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-48 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega809 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 6.226In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Tray
Microchip Technology 8-bit Microcontrollers - MCU TQFP, 105C, Green 1.6-3.6V 710In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ADC 2T-12MHz NiPdAu 5.887In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 4 kB 256 B VQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP,IND TEMP GREEN,1.6-3.6V,T&R 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel, Cut Tape, MouseReel