Cut Tape Microcontrollers - MCU

Results: 5.586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR5994IRGZT 2.902In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 MSP430 256 kB 16 bit 12 bit 16 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 66.890In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 CIP-51 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 512 B 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 3.285In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT VQFN-48 MIPS32 microAptiv 128 kB 32 bit 12 bit 120 MHz 37 I/O 32 kB 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FL 16MHz Ind Temp Grn 4.034In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-44 AVR 32 kB 8 bit 10 bit 16 MHz 26 I/O 2.5 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 11.013In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz,USB 10.066In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,E-AVB,2024kB Fl.,QFP100,T&R 1.717In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11.877In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 8 kB 8 bit 10 bit 20 MHz 25 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 18.568In Stock
Min.: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 32.988In Stock
Min.: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM 36I/O 2.709In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 96 kB 8 bit 10 bit 40 MHz 36 I/O 3.25 kB 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2.967In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC18 32 kB 8 bit 10 bit 40 MHz 25 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 7.510In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 C28x 32 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 24 kB 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, 8x34 LCD, AES 1.202In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT BGA-112 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 86 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM 2.731In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-64 AVR 128 kB 8 bit 10 bit 16 MHz 53 I/O 4 kB 4.5 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-16MHZ 5V IND 1.556In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-100 AVR 64 kB 8 bit 10 bit 16 MHz 86 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 20.483In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 13.536In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 85C, GREEN,1.6-3.6V,32MHz 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 36 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND 14.668In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT MLF-10 AVR 1 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ QFN 85C GRN 24.517In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT QFN-24 AVR 16 kB 8 bit 10 bit 20 MHz 22 I/O 2 kB 1.8 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, SOIC14, T&R 46.564In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 44QFN 85C GREEN 1.6-3.6V 20.890In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT VQFN-44 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15.031In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 4.806In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 40 MHz 32 I/O 1 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel