Microchip Microcontrollers - MCU

Results: 16.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2.309In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT SOIC-20 RISC 64 kB 8 bit 12 bit 64 MHz 18 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 955In Stock
Min.: 1
Mult.: 1
SMD/SMT VQFN-36 MIPS32 microAptiv UC 64 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 16 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 7.442In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv UC 256 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 512KB Flash 64KB RAM 1.384In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 bit 10 bit 50 MHz 53 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC 1.278In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 MIPS32 M4K 256 kB 32 bit 10 bit 40 MHz 33 I/O 16 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32b Fam,128KB Flash 32KBRAM,50MHz 315In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 bit 10 bit 50 MHz 33 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 466In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 32 bit 12 bit 200 MHz 78 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 710In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 120 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 396In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 120 I/O 512 kB 2.1 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 128KB Flsh 16KB RAM 60MHz 28pi 565In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24E 128 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 16 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 2.722In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 1.806In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 4.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 9.633In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 14.337In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18 2.497In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 1 kB 8 bit 8 bit 20 MHz 13 I/O 68 B 4 V 6 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14-Pin Flash, 8-Bit Microcontrollers 17.424In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 2 kB 8 bit 10 bit 16 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 3V 1.680In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 5.015In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 7 kB 8 bit 10 bit 32 MHz 35 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.274In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.267In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-48 PIC16 28 kB 8 bit 10 bit 32 MHz 44 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.213In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC16 28 kB 8 bit 10 bit 32 MHz 44 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 1.048In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1.914In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 2.011In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 1.223In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube