SPC5634MF1MLQ80

NXP Semiconductors
841-SPC5634MF1MLQ80
SPC5634MF1MLQ80

Mfr.:

Description:
32-bit Microcontrollers - MCU 1.5M Flash,94K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,62 € 24,62 €
20,22 € 202,20 €
19,07 € 476,75 €
18,28 € 5.484,00 €
17,05 € 10.230,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC563xM
SMD/SMT
LQFP-144
e200z3
1.5 MB
94 kB
32 bit
12 bit
80 MHz
80 I/O
1.2 V
1.2 V
- 40 C
+ 150 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Interface Type: DSI, JTAG, SPI, UART, eSCI
Moisture Sensitive: Yes
Processor Series: MPC5634M
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935311667557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2