S08 Core 8-bit Microcontrollers - MCU

Results: 614
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors S9S08DZ60F2MLFR
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

S08 60 kB 4 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 1.250In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-32 20 MHz 10 bit 30 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08PL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 747In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 128 kB 8 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 1.811In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 1.450In Stock
Min.: 1
Mult.: 1
Reel: 1.500

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 1.258In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 8K RAM 602In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 60K FLASH 8K RAM 1.049In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 292In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 1.222In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 9S08AW32 230In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM 296In Stock
756Expected 2/19/2026
Min.: 1
Mult.: 1

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 325In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM 342In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 128K FLS/2K EEP CA 1.242In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 128K FLS 2K EEP CA 199In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 128K FLS 2K EEP CA 265In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 60K FLASH, 4K RAM EEPROM 450In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 60K FLASH, 4K RAM EEPROM 457In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 60K FL, 4K RAM, CAN LIN MASTER, EEPROM 1.374In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 795In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GB AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM 382In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-64 40 MHz 10 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GB AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 2K RAM 990In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM 580In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFN-48 40 MHz 10 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray