PIC16 Core 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1.690In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC16 3.5 kB 256 B SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/53 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 751In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 276In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/57 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 564In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/61 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 394In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.600

PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 SOIC-20 PIC16(L)F161x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel