MAX28200EWC+T

Analog Devices / Maxim Integrated
700-MAX28200EWC+T
MAX28200EWC+T

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-Bit Microcontroller with ADC and I C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,98 € 2.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
1,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RISC
16 kB
2 kB
WLP-12
12 MHz
10 bit
1.71 V
3.63 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MAX28200
Reel
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Interface Type: I2C
Number of ADC Channels: 2 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: MAXQ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX28200 16-Bit Microcontroller with ADC & I2C

Analog Devices MAX28200 16-Bit Microcontroller with ADC and I2C is designed for low-power applications, including smartphones and consumer electronics. The device combines a 16-bit RISC microcontroller with a 10-bit, 93.75ksps ADC. The device also features an I2C communications port. The device includes four GPIO pins, 16KB of flash memory, and 2KB of data SRAM. Additional utility ROM space has macros like an I2C bootloader to enable flash memory firmware updates. The device provides NIST SP 800-185 compliant secure hash algorithm (SHA-3) KMAC challenge-response authentication. The Analog Devices MAX28200 16-Bit Microcontroller with ADC and I2C can be paired with other SHA-3 devices.