AVR 8-bit Microchip Technology 8-bit Microcontroll 8-bit Microcontrollers - MCU

Results: 1.980
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC, 16MHz 953In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM2B Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz 1.623In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 128 kB 8 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB1286 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 32B SRAM 12MHz NiPdAu 4.272In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR 1 kB 32 B UDFN-8 12 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND5 3.323In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 32 kB 2 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20MHz 1.198In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-16MHz, 5V 748In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega645 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND 1.683In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 8K FLASH 348In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB82 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE 4KB SRAM 2.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 16 kB 1 kB TQFP-44 16 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-8MHz, IND 3.158In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 64 kB 4 kB MLF-64 8 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-20MHz, IND 1.860In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AVR 64 kB 4 kB TQFP-100 20 MHz 10 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega6450A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FL 512B EE 1K SRAM 8 MHZ GRN 300In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-64 8 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega165P Tray

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP QFN T&R 23.093In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 100 TQFP 105C TEMP GREEN, 1.6-3.6V 3.940In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA A1U Tray
Microchip Technology 8-bit Microcontrollers - MCU 2KB FLSH 128B EE SRAM-20MHz, IND 4.948In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 2 kB 128 B SOIC-Narrow-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-10MHz, 1.8 1.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 64 kB 4 kB TQFP-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644P Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 64B EE 512B 12MHz NiPdAu 5.739In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 8 kB 512 B VQFN-28 12 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny88 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB 256B 1KB 12MHz 4x4 QFN +105C GRN 3.715In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 16 kB 1 kB WQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny1634 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM ADC 5V-16MHZ 5 892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 32 kB 2 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB 256B 512B 20 MHZ TQFP GRN 87.539In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 4 kB 512 B TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48PB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE 512B RAM-10MHZ 1.8V 2.210In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 4 kB 512 B TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48V Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM 7.875In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 8 kB 512 B TQFP-32 20 MHz 10 bit 28 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny828 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K Flash 3PSC, 16MHz 1.895In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, VQFN24, Ind 125C, Green 1.748In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB VQFN-24 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR USB 8K FLASH OPT 525In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Tray