LQFP-64 8-bit Microcontrollers - MCU

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FL, 1K RAM, LIN MSTR, EPROM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 1.5 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 60K FL, 2K RAM, LIN MSTR, EPROM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 60K FL, 2K RAM, LIN MSTR, EPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FL, 2K RAM, CAN LIN MASTER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FL, 2K RAM, CAN LIN MASTER Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 2K RAM, CAN LIN MASTER Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 128K FLS 2K EEP CA Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 128 kB 8 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 48 kB 3 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 3 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 96K FLS 2K EEP CA Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 96 kB 6 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8bit Microcontroller Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 20 MHz 16 bit 45 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8bit Microcontroller Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 64 kB 4 kB LQFP-64 20 MHz 16 bit 45 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 140 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 128 kB 12 kB LQFP-64 48 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08JE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 128 kB 12 kB LQFP-64 48 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08JE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 64K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 64 kB 12 kB LQFP-64 48 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08JE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 64K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 64 kB 12 kB LQFP-64 48 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08JE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 18 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 64LQFP F/G Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 36K FLASH 64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 36 kB 4 kB LQFP-64 40 MHz 16 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LH Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

S08 16 kB 2 kB LQFP-64 20 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 36K FLASH 64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 36 kB 4 kB LQFP-64 40 MHz 12 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 128 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 128 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 32K FLASH NO USB Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 64K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 64 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08MM Tray