PIC18F27Q10 8-bit Microcontroller

Microchip Technology PIC18F27Q10 8-bit Microcontroller is a compact, 28-pin MCU optimized for robust, real-time control and sensor nodes with integrated Intelligent Analog, configurable peripherals, and 5V operation for increased noise immunity. The PIC18F27Q10 MCU features Configurable Logic Cells (CLCs), enabling custom hardware-based logic functions. The PIC18F27Q10 also includes a full complement of Core Independent Peripherals (CIPs), including Cyclic Redundancy Check/Memory Scan (CRC/Scan), Windowed Watchdog Timer (WWDT), and Hardware Limit Timer (HLT) for use in safety-critical applications, as well as Pulse-Width Modulators (PWMs) and multiple communications interfaces. The Intelligent Analog peripherals include Zero Cross Detect (ZCD), on-chip comparators, and an Analog-to-Digital Converter with Computation (ADC2). Microchip Technology PIC18F27Q10 8-bit Microcontroller applications include industrial control, consumer, automotive, capacitive touch sensing, and the Internet of Things (IoT).

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 114In Stock
Min.: 1
Mult.: 1

RISC 128 kB 3.61 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F27Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

RISC 128 kB 3.61 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F27Q10 Tube