STMicroelectronics 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 8kb Flash 2.429In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G3
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 2.416In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM 3.648In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 2.347In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 Non-Stocked Lead-Time 10 Weeks
Min.: 2.940
Mult.: 2.940

STM8 8 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 4kb Flash Non-Stocked Lead-Time 10 Weeks
Min.: 2.940
Mult.: 2.940

STM8 4 kB 1 kB UFQFN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G2
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 10 Weeks
Min.: 2.940
Mult.: 2.940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 10 Weeks
Min.: 2.940
Mult.: 2.940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray