W65C265S8PLG-8

Western Design Center (WDC)
955-W65C265S8PLG-8
W65C265S8PLG-8

Mfr.:

Description:
8-bit Microcontrollers - MCU 8/16-bit Microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,29 € 19,29 €
14,65 € 146,50 €
14,03 € 350,75 €
12,36 € 1.384,32 €
11,76 € 3.010,56 €
11,00 € 5.632,00 €
10,57 € 10.654,56 €
2.512 Quote

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
W65C816S
8 kB
576 B
PLCC-84
8 MHz
No ADC
64 I/O
2.8 V
5.5 V
SMD/SMT
8 bit/16 bit
0 C
+ 70 C
W65C265S
Tube
Brand: Western Design Center (WDC)
Data RAM Type: RAM
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: 65x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 16
Subcategory: Microcontrollers - MCU
Unit Weight: 6,778 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W65C265S 8- & 16-bit MCUs

Western Design Center W65C265S 16-bit Microcontrollers are designed for Hi-Rel applications in which minimum power is required. WDC W655C265S MCUs include a W65C816S Static CPU, 8Kb ROM, 576 bytes of RAM, processor-defined cache under software control, and more. The innovative architecture and demonstrated high performance of WDC W65C256S MCUs result in system cost-effectiveness and a wide range of computational power.