RISC Core 8-bit Microcontrollers - MCU

Results: 704
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1.379In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1.534In Stock
Min.: 1
Mult.: 1
: 1.600

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 1.417In Stock
Min.: 1
Mult.: 1
: 1.600

RISC 64 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1.261In Stock
Min.: 1
Mult.: 1
: 1.600

RISC 128 kB 12.8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1.264In Stock
Min.: 1
Mult.: 1
: 1.200

RISC 128 kB 12.8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 969In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3.103In Stock
Min.: 1
Mult.: 1
: 1.600

RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 984In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 96 kB 1 kB TQFP-32 8.4 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 192 kB 4 kB TQFP-48 8.4 MHz 10 bit 26 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 256 kB 4 kB TQFP-52 8.4 MHz 10 bit 30 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 872In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 96 kB 1 kB WQFN-32 8.4 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

RISC 96 kB 1 kB WQFN-36 8.4 MHz 10 bit 15 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 596In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B PDIP-40 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 954In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 960In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 498In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-40 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 848In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 746In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 419In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-40 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 809In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 471In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B PDIP-40 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 760In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SOIC-28 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 866In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SSOP-28 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 980In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 435In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-40 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Tube