CA 32-bit Microcontrollers - MCU

Results: 10.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3.962In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 150 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 26.968In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 34 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85.626In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 37.259In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray

Texas Instruments 32-bit Microcontrollers - MCU MCU with InstaSPIN 654In Stock
Min.: 1
Mult.: 1

TMS320F28069M SMD/SMT HTQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Infineon Technologies 32-bit Microcontrollers - MCU XMC1000 12.849In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XMC1300 SMD/SMT TSSOP-38 ARM Cortex M0 64 kB 16 kB 32 bit/16 bit 12 bit 32 MHz 34 I/O 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 895In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT LFBGA-292 TriCore 6 MB 1.11 MB 32 bit 8 bit 300 MHz - 40 C + 125 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4.430In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11.965In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-48 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies 32-bit Microcontrollers - MCU XMC4000 6.794In Stock
Min.: 1
Mult.: 1

XMC4700 SMD/SMT LQFP-144 ARM Cortex M4 2 MB 352 kB 32 bit/16 bit 12 bit 144 MHz 119 I/O 3.13 V 3.63 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 7.200In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP144 23.918In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFLQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 5.859In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 32 kB 64 kB 32 bit 12 bit 160 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies 32-bit Microcontrollers - MCU XMC4000 2.061In Stock
Min.: 1
Mult.: 1

XMC4500 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 160 kB 32 bit/16 bit 12 bit 120 MHz 91 I/O 1.3 V 1.3 V - 40 C + 85 C Tray
Infineon Technologies 32-bit Microcontrollers - MCU PSOC 6 MCU BLE Low Energy 3.045In Stock
Min.: 1
Mult.: 1
Reel: 1.700

PSOC 63 SMD/SMT MCSP-104 ARM Cortex M0+, ARM Cortex M4F 1 MB 288 kB 32 bit 12 bit 50 MHz, 150 MHz 70 I/O 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP64 3.347In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP100 7.673In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP64 77.926In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP100 8.976In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-100 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 83 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP144 3.549In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K QFP144 1.290In Stock
Min.: 1
Mult.: 1

RX66N SMD/SMT LFLQFP-144 RXv3 32 kB 1 MB 32 bit 12 bit 120 MHz 112 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 956In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 871In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 930In Stock
Min.: 1
Mult.: 1
Reel: 1.200
SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU PSOC6 Dual Core M4 & M0+ 2.005In Stock
Min.: 1
Mult.: 1

PSOC 62 SMD/SMT BGA-124 ARM Cortex M0+, ARM Cortex M4F 1 MB 288 kB 32 bit 12 bit 100 MHz, 150 MHz 104 I/O 1.7 V 3.6 V - 40 C + 85 C Tray