TMS320C6452CUT9

Texas Instruments
595-TMS320C6452CUT9
TMS320C6452CUT9

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dig Signal Proc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,41 € 150,41 €
127,60 € 1.276,00 €
121,91 € 3.047,75 €
252 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
FCBGA-529
TMS320C6452
0 C
+ 90 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 16 bit
Development Kit: TMDXEVM6452
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 84
Subcategory: Embedded Processors & Controllers
Unit Weight: 3,131 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320C6452 Digital Signal Processor (DSP)

Texas Instruments TMS320C6452 Digital Signal Processor (DSP) is a high-performance fixed-point DSP generation in the TMS320C6000™ DSP platform. The C6452 device is based on the architecture of third-generation, high-performance, and advanced VelociTI™ Very-Long-Instruction-Word (VLIW). This device performs up to 7200 Million Instructions Per Second (MIPS) at a 900MHz clock rate. The TMS320C6452 DSP features a 3-Port Gigabit Ethernet switch subsystem, two Telecom Serial Interface Ports (TSIP0/1), and one UART (with RTS and CTS Flow Control). This device is ideal for medical diagnostics, machine vision/inspection, radar and sonar, military/aerospace, and communications.