GOLDELOX

4D Systems
971-GOLDELOX
GOLDELOX

Mfr.:

Description:
Processors - Application Specialised Embedded Serial Graphics Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
8,57 € 13.712,00 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Processors - Application Specialised
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SMD/SMT
QFN-28
Graphic Applications
EVE
1 Core
16 bit
48 MHz
3.3 V
- 40 C
+ 80 C
Reel
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Data RAM Size: 510 B
Interface Type: Serial, SPI
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1600
Subcategory: Processors - Application Specialized
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8542319090
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99

GOLDELOX & PICASO 4DGL Graphics Controllers

4D Systems GOLDELOX and PICASO Embedded 4DGL Graphics Controllers are designed to interface with OLED and LCD display panels. Powerful graphics, text, image, animation, and other features are built right inside these chips. These controllers offer simple plug-and-play interfaces to many 8-bit and 16-bit 80-Series color LCD and OLED displays. These chips are designed to work with minimal design effort, and all of the data and control signals are provided to interface directly to the display. The user can simply choose a display and interface it to the GOLDELOX or PICASO on the application board.