STM32H523RET7

STMicroelectronics
511-STM32H523RET7
STM32H523RET7

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,17 € 41,70 €
3,89 € 97,25 €
3,41 € 341,00 €
3,24 € 810,00 €
2,91 € 1.455,00 €
2,43 € 2.332,80 €
2,39 € 6.883,20 €
5.760 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H5
Tray
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU

STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU extends the STM32 high-performance portfolio and offers enhanced performance and power efficiency. The STMicroelectronics STM32H5 has 128KB of Flash, 32KB of RAM, 25- to 64-pin WLCSP packages, and LQFP profiles. The line contains the Arm Cortex-M33 with DSP and floating‐point unit (FPU) running up to 250MHz. The STM32H5 supports a variety of security features, including the Secure Manager. The Secure Manager is an STMicroelectronics trusted execution environment security framework compliant with Arm Platform Security Architecture (PSA) specifications for Arm Cortex-M (Armv8-M). The Secure Manager aims to simplify the security development cycle of embedded applications by providing ready-to-use security services.