ROHM Semiconductor LED Lighting Driver ICs

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter 3.936In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Output Boost 120 mA HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost DC/DC Controller 3.620In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Output Boost HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs Std Boost 6Ch 2.7-22V VQFN024V4040 2.374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Output Boost 25 mA VQFN-24 22 V 2.7 V 1 MHz Adjustable BD6583MUV - 30 C + 85 C Thermal Shutdown Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED 1.258In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83732HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4-Ch White LED Dr w/ FET 40 LED 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output Boost 100 mA VQFN-28 27 V 6 V 1.25 MHz 41 V - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs NANO CAP LED DRIVER 1.740In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Output Boost 150 mA VQFN-32 48 V 3 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Nano Cap Integrated, Load Switch Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver With PWM Brightness Control for up to 6 LEDs in Series 4.985In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A60NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch Buck Type White LED Driver for Large LCD 4.903In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 15 mA SOP-16 35 V 10.5 V 150 kHz 9 V - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Nch 30V 5.5A Power MOSFET 4.622In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost SOP-16 18 V 9 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs For Automotive, 40V 150mA 4ch Constant Current LED Driver 2.523In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output Boost, Buck 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz Adjustable - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs LED DRIVER HTSSOP 4.422In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 969In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch LED Drvr IC 2.7-5.5V VSON-8 3.607In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A00NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs AECQ 7.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 6ch White LED Drvr for Automotive 1.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Output Boost, Buck 720 mA HTSSOP-B-30 35 V 4.5 V 200 kHz to 2.2 MHz 40 V - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED 1.969In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83733HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Source Driver 1.808In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable 156 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch White LED Driver Built-in Current Driver Buck-Boost and Boost DC/DC Controller 2.474In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz 40 V 128 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED Drvr w/PWM Circt 4.5-65V; HTSSOP-B24 1.655In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost 250 mA HTSSOP-B-24 65 V 4.5 V 2 MHz 65 V - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2-Channel RGB Charge Pump LED Driver with Illumination 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output Charge Pump 255 mA VCSP85H3-32 5.5 V 2.7 V 1 MHz 3.9 V to 4.8 V - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Zener Diode, 100mW, 2 Pin. 1.509In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost 25 mA UCSP50L1-12 5.5 V 2.7 V 1.1 MHz 28.5 V - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2ch Boost up type White LED Driver for large LCD 5.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Output Boost SSOP-A-24 35 V 9 V 150 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 40V 600mA, 1ch Constant Current Driver for Automotive LED Lamps 5.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 600 mA VSON-10 20 V 5.5 V 200 Hz to 750 Hz Adjustable - 40 C + 150 C Constant Current Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs Std Buck 1Ch 9-35V DIP7AK 1.981In Stock
Min.: 1
Mult.: 1

1 Output Buck DIP-7 35 V 9 V 400 kHz Adjustable - 40 C + 105 C Integrated MOSFET Tube
ROHM Semiconductor LED Lighting Driver ICs 2.7-5.5V 6 RGB LEDs IMAX 30.48mA 2.142In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost, Buck 30.48 mA VCSP85H2-24 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel