DLP4621AFQXQ1

Texas Instruments
595-DLP4621AFQXQ1
DLP4621AFQXQ1

Mfr.:

Description:
Display Drivers & Controllers 0.46 AUTO S320 PANEL EXTERIOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,61 € 118,61 €
100,47 € 1.004,70 €
88,73 € 6.388,56 €
504 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP4621
Digital Micromirror Devices
DMD
- 40 C
+ 105 C
SMD/SMT
CLGA-120
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DLP4621Q1EVM
Maximum Output Current: 10 uA
Operating Frequency: 100 MHz to 130 MHz
Operating Supply Current: 220 mA
Pd - Power Dissipation: 1.045 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 72
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: 0.9-Megapixel Digital Micromirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8542310030
ECCN:
EAR99

DLP4621-Q1 DLP® Automotive DMD

Texas Instruments DLP4621-Q1 DLP® Automotive Digital Micromirror Device (DMD) is a DMD for automotive exterior lighting. When combined with the TPS99001-Q1 system management and illumination controller and DLPC231-Q1 DMD controller, this device can achieve high-resolution, high-performance headlight systems. The 2:1 aspect ratio of the device supports a very wide aspect ratio design. The 0.9MP resolution enables adaptive driving beam and high-resolution symbol projection applications.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.