IXTY08N100 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
IXYS MOSFETs 8mAmps 1000V 5.517In Stock
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1 kV 800 mA 21 Ohms - 20 V, 20 V 2 V 14.6 nC - 55 C + 150 C 60 W Depletion Tube
IXYS MOSFETs 0.8 Amps 1000V 20 Rds 2.303In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1 kV 800 mA 20 Ohms - 20 V, 20 V 2 V 11.3 nC - 55 C + 150 C 42 W Enhancement Tube