SOT-89-3 MOSFETs

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging

Microchip Technology MOSFETs 250V 7Ohm 18.557In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 316 mA 7 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 18V 2.5Ohm 1.722In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 18 V 400 mA 2.5 Ohms - 15 V, 15 V 300 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 220V 12Ohm 550In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 220 V 260 mA 12 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

IXYS MOSFETs N Ch Dep Mode FET 250V 366In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel Clare Reel, Cut Tape

IXYS MOSFETs 400V N-Channel Depletion-Mode FET 1.631In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 400 V 300 mA 9 Ohms - 15 V, 15 V 3.1 V - 40 C + 110 C 1.1 W Depletion Reel, Cut Tape

Infineon Technologies MOSFETs N-Ch 600V 90mA SOT-89-3 5.378In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 600 V 90 mA 28 Ohms - 20 V, 20 V 1.9 V 5.8 nC - 55 C + 150 C 1 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 600V 90mA SOT-89-3 4.016In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 600 V 90 mA 28 Ohms - 20 V, 20 V 1.9 V 5.8 nC - 55 C + 150 C 1 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 350V 15Ohm 1.208In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 350 V 230 mA 15 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Central Semiconductor MOSFETs 60Vds N-Ch Enh FET 20Vgs 5.3A 1.2W 2.088In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 60 V 5.3 A 52 mOhms - 20 V, 20 V 1 V 8.8 nC - 55 C + 150 C 1.2 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 450V 60Ohm 43.160In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 450 V 100 mA 60 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.3 W Depletion Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs R4P030N03HZG is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Switching 940In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 30 V 3 A 120 mOhms - 20 V, 20 V 2.5 V 6.5 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape

Diodes Incorporated MOSFETs 100V N-Chnl UMOS 14.199In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 100 V 1.4 A 900 mOhms - 20 V, 20 V 2 V 2.9 nC - 55 C + 150 C 2.6 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs 60V N-Chnl UMOS 6.998In Stock
7.000Expected 7/16/2027
Min.: 1
Mult.: 1
Max.: 1.160
: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 60 V 2.5 A 250 mOhms - 20 V, 20 V 1 V 3.2 nC 2.6 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs 60V N-Chnl UMOS 13.436In Stock
Min.: 1
Mult.: 1
Max.: 380
: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 60 V 3.6 A 120 mOhms - 20 V, 20 V 1 V 5.7 nC - 55 C + 150 C 2.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 300V 12Ohm 6.382In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 300 V 200 mA 12 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 350V 35Ohm 7.155In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 350 V 135 mA 35 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.3 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 350V 10Ohm 5.380In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 350 V 230 mA 10 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 450V 20Ohm 13.521In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 450 V 200 mA 20 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 40V 2Ohm 2.101In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 40 V 2.9 A 2 Ohms - 20 V, 20 V 1.6 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 250V 3.5Ohm 2.103In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 480 mA 3.5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 350V 10Ohm 3.623In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 350 V 365 mA 6 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 100V 1.5Ohm 5.589In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 100 V 730 mA 1.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 240V 6Ohm 2.177In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 240 V 360 mA 6 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 200V 12Ohm 2.934In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 200 V 260 mA 12 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 400V 25Ohm 1.960In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 400 V 125 mA 25 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel