Texas Instruments MOSFETs

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs 12-V N channel NexF ET power MOSFET si A A 595-CSD13380F3 53.361In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 3.6 A 76 mOhms - 8 V, 8 V 550 mV 1.2 nC - 55 C + 150 C 1.4 W Enhancement Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 25V NCH NexFET Pwr M OSFET A 595-CSD1657 A 595-CSD16570Q5B 10.440In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 680 uOhms - 20 V, 20 V 1.5 V 192 nC - 40 C + 85 C 195 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V Sync Buck NexFET Power Block 51.840In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 20 A - 8 V, 10 V 1 V, 750 mV 4.8 nC, 9.6 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 25V NexFET N Ch Pwr MosFET 3.798In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 1.2 mOhms - 20 V, 20 V 1.4 V 37 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V N-Channel MOSFET A 595-CSD17577Q3A A A 595-CSD17577Q3A 16.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 48 A 8.1 mOhms - 20 V, 20 V 1.5 V 9 nC - 55 C + 150 C 2.6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 60V NCh NexFET Power MOSFET A 595-CSD185 A 595-CSD18532NQ5BT 2.118In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 60 V 151 A 3.4 mOhms - 20 V, 20 V 2.4 V 49 nC - 55 C + 150 C 156 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 80-V N channel NexF ET power MOSFET si A A 595-CSD19506KTT 989In Stock
Min.: 1
Mult.: 1
Reel: 50

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 80 V 200 A 2.3 mOhms - 20 V, 20 V 2.5 V 120 nC - 55 C + 175 C 375 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 100V N-Channel NexFE T Power MOSFET A 59 A 595-CSD19535KTT 515In Stock
Min.: 1
Mult.: 1
Reel: 50

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 200 A 3.4 mOhms - 20 V, 20 V 2.2 V 75 nC - 55 C + 175 C 300 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 12V N-Ch FemtoFET MO SFET A 595-CSD13381 A 595-CSD13381F4 5.181In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 2.1 A 180 mOhms - 8 V, 8 V 850 mV 1.06 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs N-Channel NexFET Pow er MOSFET 4.743In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 25 V 60 A 5.5 mOhms - 8 V, 10 V 600 mV 6.5 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD17577Q3AT 61.650In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 83 A 4.8 mOhms - 20 V, 20 V 1.1 V 27 nC - 55 C + 150 C 53 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 100V 5.3mOhm NexFET Power MOSFET A 595-C A 595-CSD19531Q5A 2.478In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSONP-8 N-Channel 1 Channel 100 V 100 A 6.4 mOhms - 20 V, 20 V 2.7 V 37 nC - 55 C + 150 C 3.3 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 20V PCH NexFET Pwr M OSFET A 595-CSD7520 A 595-CSD75208W1015 8.999In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT DSBGA-6 P-Channel 2 Channel 20 V 1.6 A 150 mOhms, 285 mOhms - 6 V, 6 V 800 mV 1.9 nC - 55 C + 150 C 750 mW Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V N-Channel NexFET Power MOSFET 1.738In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 100 A 2.3 mOhms - 8 V, 10 V 1.2 V 24 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V NCh NexFET Pwr M OSFET A 595-CSD1757 A 595-CSD17575Q3 3.243In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 60 A 2.6 mOhms - 20 V, 20 V 1.4 V 23 nC - 55 C + 150 C 108 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 40V N-Channel NexFET Power MOSFET A 595- A 595-CSD18514Q5A 19.176In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSONP-8 N-Channel 1 Channel 40 V 50 A 6 mOhms - 20 V, 20 V 1.5 V 38 nC - 55 C + 150 C 74 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Sync Buck NexFET Pwr Block 1.915In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 32 A - 8 V, 8 V 1 V, 750 mV 7.7 nC, 22 nC - 55 C + 150 C 12 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Channel NexFET Pow er MOSFET 4.355In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 60 A 2.2 mOhms - 8 V, 10 V 1.1 V 18 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 25-V N channel NexF ET power MOSFET si A A 595-CSD16327Q3 2.791In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 60 A 4.8 mOhms - 8 V, 10 V 1.4 V 8.4 nC - 55 C + 150 C 74 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V N-Ch NexFET Powe r MOSFETs A 595-CSD A 595-CSD17556Q5BT 2.203In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 100 A 1.5 mOhms - 20 V, 20 V 1.4 V 28.5 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V NCH NexFET A 595 -CSD17577Q5A A 595- A 595-CSD17577Q5A 5.369In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 60 A 4.8 mOhms - 20 V, 20 V 1.4 V 27 nC - 40 C + 85 C 53 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 40V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD18509Q5BT 2.557In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 40 V 50 A 1.3 mOhms - 20 V, 20 V 1.4 V 150 nC - 55 C + 150 C 195 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 40V NCh NexFET Pwr M OSFET A 595-CSD1850 A 595-CSD18509Q5B 1.093In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 40 V 100 A 1.3 mOhms - 20 V, 20 V 1.8 V 150 nC - 55 C + 150 C 195 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30-V N channel sync hronous buck NexFET A 595-CSD87335Q3D 8.140In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 25 A 2.4 Ohms, 1.2 Ohms - 8 V, 10 V 1 V, 750 mV 5.7 nC, 10.7 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V NCh Nex FET Pwr MOSFET A 595-CSD1757 A 595-CSD17578Q5A 4.559In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 100 A 12.4 mOhms - 20 V, 20 V 1.6 V 3.6 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel