STMicroelectronics SuperMESH MOSFETs

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N Ch 900V 1.1 8A Zener SuperMESH 1.288In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 160 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs 950 VDSS <3.5 RDS 4A ID 90W Pw 6.493In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 4 A 3 Ohms - 30 V, 30 V 3 V 19 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 900V-1.1ohms Zener SuperMESH 8A 802In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 300 Volt 9 Amp Zener SuperMESH3 1.361In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 300 V 9 A 400 mOhms - 30 V, 30 V 3 V 35 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 7.2 A Zener SuperMESH 1.208In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 7.2 A 850 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 620V 1.7 Ohm 3.8A SuperMESH 3 2.891In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 620 V 3.8 A 2 Ohms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch, 620V-1.1ohms 5.5A 2.970In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 6 Amp Zener SuperMESH 1.204In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 6 A 1.2 Ohms - 30 V, 30 V 4.5 V 33 nC - 55 C + 150 C 110 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 900 Volt 2.1Amp Zener SuperMESH 5.393In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 900 V 2.1 A 6.5 Ohms - 30 V, 30 V 3 V 19.5 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 900V-5ohms Zener SuperMESH 2.1A 2.947In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 900 V 2.1 A 6.5 Ohms - 30 V, 30 V 3 V 27 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 1000 V, 5.4 Ohm typ., 2.2 A SuperMESH Power MOSFET in 7.163In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1 kV 2.2 A 6.8 Ohms - 30 V, 30 V 4.5 V 18 nC - 55 C + 150 C 90 W Enhancement AEC-Q100 SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 950V 0.41Ohm typ. 12A MDmesh K5 884In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 12 A 410 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 1.385In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 18.5 A 299 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 250 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 1000 Volt 3.5 A Zener SuperMESH 1.102In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 3.5 A 2.7 Ohms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 400 Volt 3 Amp Zener SuperMESH 3.505In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 3 A 1.8 Ohms - 30 V, 30 V 3 V 17 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 1.723In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 18.5 A 299 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N Ch 24V 120A Zener SuperMESH 1.811In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 2.5 A 6 Ohms - 30 V, 30 V 3 V 18 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 10 Amp Zener SuperMESH 3.052In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 115 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 6.2Amp Zener SuperMESH 1.567In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6.2 A 1.5 Ohms - 30 V, 30 V 3 V 46 nC - 55 C + 150 C 140 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 5.2 A Zener SuperMESH 1.935In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 5.2 A 1.8 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 950V SuperMESH3 Zener-Protected 10A 1.107In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 10 A 680 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600V 4ohm 2A SuperMESH3 FET 9.298In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2 A 4.5 Ohms - 30 V, 30 V 4.5 V 12 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 950V 0.68 Ohm 10A SuperMESH3 956In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 10 A 850 mOhms - 30 V, 30 V 3 V 51 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 1000 V 1.6 Ohm Zener SuperMESH 6.5A 1.460In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 6.5 A 1.6 Ohms - 30 V, 30 V 3 V 102 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CHANNEL 400V -.23 Zener SuperMESH 15A 1.764In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 15 A 250 mOhms - 30 V, 30 V 3 V 65 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube