Infineon OptiMOS MOSFETs

Results: 777
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs N-Ch 40V 120A D2PAK-2 OptiMOS-T2 741In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 120 A 2 mOhms - 20 V, 20 V 3 V 176 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 80A D2PAK-2 1.022In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 80 A 7.1 mOhms - 20 V, 20 V 3 V 56 nC - 55 C + 175 C 79 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 40V 90A D2PAK-2 OptiMOS-T2 971In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 90 A 2.1 mOhms - 20 V, 20 V 3 V 91 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 210 A 1.8 mOhms 20 V 2 V 79.9 nC - 55 C + 175 C 169 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3.961In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 177 A 2.4 mOhms 16 V 2 V 65.2 nC - 55 C + 175 C 148 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3.804In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 100 V 130 A 3.3 mOhms 16 V 2 V 44.3 nC - 55 C + 175 C 118 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 150 V, N-Ch, 3.8 mOhms max, Automotive MOSFET, TOLT (10x15) 1.535In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Si SMD/SMT PG-HSOG-8-1 N-Channel 1 Channel 150 V 245 A 2.5 mOhms 20 V 4 V 107 nC - 55 C + 175 C 357 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 150 V, N-Ch, 3.8 mOhms max, Automotive MOSFET, TOLL (10x12) 3.942In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PG-HSOF-8-1 N-Channel 1 Channel 150 V 170 A 3.8 mOhms 20 V 4 V 107 nC - 55 C + 175 C 263 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 Power-Transistor, 200 V 4.681In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Si SMD/SMT N-Channel 1 Channel 200 V 140 A 6.8 mOhms 20 V 4.5 V 71 nC - 55 C + 175 C 319 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 4.800In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Si SMD/SMT N-Channel 1 Channel 25 V 348 A 640 uOhms 16 V 2 V 22 nC - 55 C + 175 C 130 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 200V 88A D2PAK-2 3.837In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 88 A 9.6 mOhms - 20 V, 20 V 2 V 87 nC - 55 C + 175 C 300 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 25V 100A TDSON-8 OptiMOS 9.817In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 1.2 mOhms - 20 V, 20 V 1.2 V 52 nC - 55 C + 150 C 74 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(20V 40V) 13.720In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 55 A 7 mOhms - 20 V, 20 V 3 V 9 nC - 55 C + 175 C 41 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 120A D2PAK-2 OptiMOS 3 5.582In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 80 V 120 A 2.4 mOhms - 20 V, 20 V 2.8 V 206 nC - 55 C + 175 C 300 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 120V 120A D2PAK-2 OptiMOS 3 5.256In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 120 V 120 A 3.2 mOhms - 20 V, 20 V 2 V 211 nC - 55 C + 175 C 300 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(20V,40V) 9.583In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 2 mOhms - 16 V, 16 V 1.2 V 55 nC - 55 C + 175 C 75 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 30V 9.3A DSO-8 OptiMOS 3M 3.130In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 30 V 9.3 A 14.6 mOhms - 20 V, 20 V 2 V 12.6 nC - 55 C + 150 C 2 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 90A D2PAK-2 OptiMOS 3 879In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 90 A 3 mOhms - 20 V, 20 V 2 V 98 nC - 55 C + 175 C 188 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 90A DPAK-2 OptiMOS-T2 1.094In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 90 A 2.4 mOhms - 20 V, 20 V 3 V 118 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 120A D2PAK-2 OptiMOS-T2 893In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 120 A 1.58 mOhms - 20 V, 20 V 2 V 134 nC - 55 C + 175 C 158 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS-T2 991In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 800 uOhms - 20 V, 20 V 2 V 286 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 30A DPAK-2 OptiMOS-T2 3.623In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 30 A 9 mOhms - 16 V, 16 V 1.5 V 20 nC - 55 C + 175 C 42 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 30A DPAK-2 OptiMOS 1.304In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 75 V 30 A 17.4 mOhms - 20 V, 20 V 2.1 V 57 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 50A DPAK-2 OptiMOS-T2 4.021In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 50 A 5.5 mOhms - 20 V, 20 V 1.5 V 31 nC - 55 C + 175 C 56 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs MOSFET_(20V 40V) 4.856In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 80 A 4.5 mOhms - 16 V, 16 V 2 V 14 nC - 55 C + 175 C 52 W Enhancement OptiMOS Reel, Cut Tape