STMicroelectronics MOSFETs

Results: 1.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 300 Volt 60 Amp Zener SuperMESH3 483In Stock
Min.: 1
Mult.: 1

Si Through Hole Max247-3 N-Channel 1 Channel 300 V 60 A 45 mOhms - 30 V, 30 V 4.5 V 220 nC - 55 C + 150 C 450 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 100V 0.0068 Ohm typ. 80A STripFET 1.530In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 80 A 8 mOhms - 20 V, 20 V 4.5 V 61 nC - 55 C + 175 C 150 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a D2PAK package 4.628In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 130 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 10 Amp Zener SuperMESH 1.426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 10 A 480 mOhms - 30 V, 30 V 3 V 49 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 12 Amp 2.446In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 12 A 350 mOhms - 30 V, 30 V 5 V 28 nC - 65 C + 150 C 160 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500V 0.1 Ohm 22A MDmesh II 1.997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 22 A 130 mOhms - 25 V, 25 V 4 V 62.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package 912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 24 A 130 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK packa 1.260In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 34 A 87 mOhms - 25 V, 25 V 2 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 300 V, 280 mOhm typ., 10 A, STripFET II Power MOSFET 3.623In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 300 V 10 A 330 mOhms - 20 V, 20 V 2 V 23 nC - 55 C + 175 C 103 W Enhancement AEC-Q101 MESH OVERLAY Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V Mdmesh 10A 3.767In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 10 A 550 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 12 Amp 3.560In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 12 A 100 mOhms - 20 V, 20 V 2 V 10 nC - 55 C + 175 C 30 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in DPAK package 4.189In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 80 A 4.2 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 134 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 40 V, 0.0175 Ohm typ., 36 A STripFET F6 in a DPAK package 4.374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 36 A 17.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 175 C 60 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.0068Ohm 80A STripFET VII 2.004In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 45 A 8 mOhms - 20 V, 20 V 4 V 61 nC - 55 C + 175 C 30 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-CH 600V 0.32Ohm 11A FDMesh II 732In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11 A 380 mOhms - 25 V, 25 V 4 V 24.5 nC - 55 C + 150 C 25 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a TO-220FP packag 806In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 900 V 20 A 210 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-ch 600 V 0.168 Ohm 17 A MDmesh 2.087In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 17 A 190 mOhms - 30 V, 30 V 2 V 44 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220FP ultra 1.960In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 800 V 16 A 280 mOhms - 30 V, 30 V 5 V 33 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 3.3 mOhm typ., 108 A STripFET F7 Power MOSFET i 5.207In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 40 V 108 A 4 mOhms - 20 V, 20 V 2 V 15 nC - 55 C + 175 C 94 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 0.400 Ohm typ., 6.5 A MDmesh M2 Power MOSFET in PowerFLAT 5x6 H 3.598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 6.5 A 495 mOhms - 25 V, 25 V 4 V 16 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V .198Ohm 15A MDmesh M5 2.585In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 15 A 210 mOhms - 25 V, 25 V 4 V 36 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade dual N-channel 40 V, 5 mOhm typ., 40 A STripFET F7 Power MOSFET 16.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 2 Channel 40 V 40 A 6 mOhms - 20 V, 20 V 1.5 V 17 nC - 55 C + 175 C 71 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 0.95 Ohm typ., 5 A, MDmesh K5 Power MOSFET in 5.803In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-VHV-8 N-Channel 1 Channel 650 V 5 A 1.15 Ohms - 30 V, 30 V 5 V 11.7 nC - 55 C + 150 C 79 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800V .95Ohm typ 3.6A Zener-protected 5.551In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 3.6 A 1.2 Ohms - 30 V, 30 V 4 V 13.4 nC - 55 C + 150 C 42 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 700V-0.75ohms Zener SuperMESH 8.6A 1.586In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 8.6 A 850 mOhms - 30 V, 30 V 3.75 V 64 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube