JFETs

 JFETs
JFETs are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many JFET manufacturers including Central Semi, InterFET, Linear Integrated Systems, Microchip, onsemi, Qorvo, Toshiba & more. Please view our large selection of JFETs below.
Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi JFETs NCh RF Transistor 390.086In Stock
Min.: 1
Mult.: 1
Max.: 970
: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 4 V 10 mA 225 mW - 55 C + 150 C MMBF5485 Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 185.573In Stock
Min.: 1
Mult.: 1
Max.: 810
: 10.000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 24 mA to 60 mA MMBFJ310L Reel, Cut Tape, MouseReel
onsemi JFETs 1200V/9MOSICFETDGG3TO 613In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 1.2 kV - 25 V to 25 V 6 uA 120 A 7.6 mOhms 789 W - 55 C + 175 C UG3S Tube
InterFET JFETs JFET P-Channel 25V Low Ciss 346In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 141In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 20 V - 3.5 V 20 mA 500 pA 360 mW 2N645 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 344In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 4 V 30 mA 1 nA 500 mW (1/2 W) U309 Bulk
onsemi JFETs 1200V/70MOSICJFETG3TO 431In Stock
Min.: 1
Mult.: 1
Max.: 20

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV 20 V 33.5 A 70 mOhms 254 W - 55 C + 175 C UJ3N AEC-Q101 Tube

onsemi JFETs 30V 10mA 74.214In Stock
Min.: 1
Mult.: 1
Max.: 880
: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 50 mA to 150 mA MMBF4391L Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -50V Low Ciss 440In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 15 V - 50 V - 4 V 2.5 mA 400 uA 300 mW 2N3821 Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 501In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 30 V - 8 V 20 mA 300 mW Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 3.360In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 30 V 2.25 V - 20 mA - 10 nA 300 Ohms 360 mW - 55 C + 125 C SMPJ177 Tube
InterFET JFETs JFET N-Channel -20V Low Noise 2.130In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single - 20 V 400 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 468In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 40 V - 3 V 240 uA 300 mW Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 961In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 25 V - 4 V 10 mA 1 uA 18 Ohms 360 mW J110 Bulk
InterFET JFETs JFET N-Channel -15V Low Ciss 557In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk
onsemi JFETs NCH+NCH J-FET 15.084In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3.000

Si SMD/SMT MCPH-5 N-Channel Dual 15 V - 15 V - 700 mV 32 mA 50 mA 300 mW - 55 C + 150 C NSVJ5908DSG5 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi JFETs SS SOT23 JFET NCH 25V TR 32.517In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6.5 V 225 mW - 55 C + 150 C MMBFJ309L AEC-Q101 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 212In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 40 V - 3 V 30 mA 100 Ohms 650 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 536In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 75 mA 5 mA 60 Ohms 300 mW 2N397 Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 104In Stock
Min.: 1
Mult.: 1

Si TO-18-3 N-Channel 25 V Bulk
InterFET JFETs JFET P-Channel 40V Low Ciss 661In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 40 V 9 V - 16 mA Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 94In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 40 V - 3 V 240 uA 1 nA 300 mW 2N411 Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 391In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel Single - 10 V - 30 V 4.5 V - 50 mA 5 mA 360 mW J271 Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 537In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 30 V - 6 V 15 mA 1 nA 360 mW J304 Bulk
Central Semiconductor JFETs N-Ch 40V 40Vgs JFET 48.311In Stock
Min.: 1
Mult.: 1
: 2.000

Si Through Hole TO-92-3 N-Channel Ammo Pack