Nexperia IGBTs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia IGBTs NGW60T65M3DFP/SOT429/TO247-3L 239In Stock
Min.: 1
Mult.: 1
: 30

Si TO-247-3 SMD/SMT Single 650 V 1.45 V 20 V 80 A 431 W - 40 C + 175 C Reel, Cut Tape, MouseReel
Nexperia IGBTs NGW30T65M3DFP/SOT429/TO247-3L 247In Stock
Min.: 1
Mult.: 1
: 30

Si TO-247-3 Through Hole Single 650 V 1.5 V 20 V 57 A 199 W - 40 C + 175 C Reel, Cut Tape, MouseReel
Nexperia IGBTs NGW40T65H3DFP/SOT429/TO247-3L 226In Stock
Min.: 1
Mult.: 1
: 30

Si TO-247-3 Through Hole SIngle 650 V 1.7 V 20 V 72 A 275 W - 40 C + 175 C Reel, Cut Tape, MouseReel
Nexperia IGBTs NGW50T65M3DFP/SOT429/TO247-3L 244In Stock
Min.: 1
Mult.: 1
: 30

Si TO-247-3 SMD/SMT Single 650 V 1.46 V 20 V 80 A 368 W - 40 C + 175 C Reel, Cut Tape, MouseReel
Nexperia IGBTs NGW75T65H3DFP/SOT429/TO247-3L 243In Stock
Min.: 1
Mult.: 1
: 30

Si TO-247-3 SMD/SMT Single 650 V 1.68 V 20 V 80 A 502 W - 40 C + 175 C Reel, Cut Tape, MouseReel
Nexperia IGBTs NGW40T65H3DHP/SOT429/TO247-3L 238In Stock
Min.: 1
Mult.: 1
: 30

Si TO-247-3 SMD/SMT Single 650 V 1.69 V 20 V 72 A 275 W - 40 C + 175 C Reel, Cut Tape, MouseReel
Nexperia IGBTs NGW75T65M3DFP/SOT429/TO247-3L 250In Stock
Min.: 1
Mult.: 1
: 30

Si TO-247-3 Through Hole Single 650 V 1.49 V 20 V 80 A 529 W - 40 C + 175 C Reel, Cut Tape, MouseReel
Nexperia IGBTs NGW75T65H3DF/SOT429/TO247-3L 303In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V 80 A 600 W - 40 C + 175 C
Nexperia IGBTs NGW50T65H3DFP/SOT429/TO247-3L 448In Stock
Min.: 1
Mult.: 1

TO-247-3 Through Hole Single 650 V 1.72 V 80 A 340 W - 40 C + 175 C
Nexperia IGBTs NGW40T65M3DFP/SOT429/TO247-3L 450In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V 72 A 283 W - 40 C + 175 C
Nexperia IGBTs NGFP15T65M3DFP/SOT186B/TO220FP Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 50

Nexperia NGB15T65M3DFPJ
Nexperia IGBTs NGB15T65M3DFP/SOT404B/D2PAK Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Nexperia NGB30T65M3DFPJ
Nexperia IGBTs NGB30T65M3DFP/SOT404B/D2PAK Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape