Micro Commercial Components (MCC) IGBTs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) IGBTs

Si TO-247AB-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 30 A 200 W - 40 C + 175 C MIW15N120FA Bulk
Micro Commercial Components (MCC) IGBTs

Si TO-247AB-3 Through Hole Single 650 V 1.95 V - 20 V, 20 V 60 A 187 W - 40 C + 175 C MIW30N65FA Bulk
Micro Commercial Components (MCC) IGBTs

Si TO-247AB-3 Through Hole Single 650 V 1.8 V - 20 V, 20 V 60 A 187 W - 40 C + 175 C MIW30N65FLA Bulk


Micro Commercial Components (MCC) IGBTs

- 20 V, 20 V MIW40N65RA Bulk
Micro Commercial Components (MCC) IGBTs

Si TO-247AB-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 428 W - 40 C + 175 C MIW40N120FLA Bulk
Micro Commercial Components (MCC) IGBTs

Si TO-247AB-3 Through Hole Single 1.2 kV 1.9 V - 20 V, 20 V 50 A 326 W - 40 C + 175 C MIW25N120FA Bulk