Single Digital Transistors

Results: 1.587
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Digital Transistors 100mA 50V BRT PNP 541.992In Stock
Min.: 1
Mult.: 1
Max.: 2.030
: 8.000

Single PNP 10 kOhms SMD/SMT SOT-723-3 80, 140 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTA114YM3 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors NPN 50V 0.8A TRANSISTOR LOG 38.646In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 2.2 kOhms 1 SMD/SMT SOT-23-3 50 V 800 mA 800 mA + 150 C RN1422 Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS SC59 BR XSTR PNP 50V 14.770In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms 1.0 SMD/SMT SC-59 15 50 VDC 100 mA 338 mW - 55 C + 150 C MUN2132 Reel, Cut Tape

onsemi Digital Transistors PNP DIGITAL TRANSISTOR (BRT) 14.797In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms SMD/SMT SOT-23-3 160 50 VDC 100 mA 400 mW - 55 C + 150 C MMUN2138L Reel, Cut Tape
ROHM Semiconductor Digital Transistors NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. 16.000In Stock
Min.: 1
Mult.: 1
: 8.000
Single NPN 4.7 kOhms 10 SMD/SMT SOT-723-3 80 at 5 V, 10 mA 250 MHz 50 V 150 mW + 150 C Reel, Cut Tape
onsemi Digital Transistors SS SC70 BR XSTR NPN 50V 12.810In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 4.7 kOhms SMD/SMT SC-70/SOT-323 160 50 V 100 mA 310 mW - 55 C + 150 C MUN5216 Reel, Cut Tape
onsemi Digital Transistors SS SC70 BR XSTR PNP 50V 14.807In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 22 kOhms 0.47 SMD/SMT SC-70/SOT-323 80 50 VDC 100 mA 310 mW - 55 C + 150 C MUN5134 Reel, Cut Tape
ROHM Semiconductor Digital Transistors PNP 50V 500MA 13.564In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 1 SMD/SMT SOT-346-3 39 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTB123EK Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP SOT-23 4.7kO Input Resist 102.840In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms 1 SMD/SMT SOT-23-3 47 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS BR XSTR PNP 118.668In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 22 kOhms 1 SMD/SMT SC-59-3 60 50 V 100 mA 100 mA 338 mW - 55 C + 150 C MUN2112 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 174.225In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Single NPN 4.7 kOhms SMD/SMT SC-75-3 160 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC143TE Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors TRANSISTOR 15.467In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 2.2 kOhms 4.5 SMD/SMT SOT-723-3 140 at - 100 mA, - 2 V 260 MHz - 300 mV - 500 mA 150 mW + 150 C DTB523YM Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 50V 500MA 19.412In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 1 kOhms 10 SMD/SMT SOT-323-3 82 at 50 mA, 5 V 200 MHz 300 mV 500 mA 200 mW + 150 C DTD113ZU Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) 41.180In Stock
Min.: 1
Mult.: 1
: 8.000

Single NPN 4.7 kOhms 0.1 SMD/SMT VESM-3 80 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors TRANS-SS PNP SOT23 50V 40.934In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 47 kOhms SMD/SMT SC-59-3 90 - 50 V 200 mW - 55 C + 150 C RN2425 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT PNP 46.523In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 4.7 kOhms 0.47 SMD/SMT SOT-723-3 80, 140 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTA143ZM3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DGTL PNP 50V 70MA 91.531In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 10 kOhms 4.7 SMD/SMT SOT-723-3 68 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C DTA114YM Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 316.290In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT SC-75-3 15 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC143EE Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q TR PNP + NPN BRT 22kOhm 47kOhm 22kOhm 47kOhm -50V (SOT-363) 2.994In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN, PNP 47 kOhms 2.14 SMD/SMT US-6 70 200 MHz, 250 MHz - 50 V, 50 V - 100 mA, 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP Digital Transtr w/built in resistors 3.794In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 47 kOhms 1 SMD/SMT SOT-723-3 80 at - 5 mA, - 10 V 250 MHz - 150 mV - 100 mA 150 mW + 150 C DTA044EM Reel, Cut Tape, MouseReel

onsemi Digital Transistors 100mA 50V BRT PNP 13.934In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 22 kOhms 0.47 SMD/SMT SC-59-3 80 50 V 100 mA 100 mA 230 mW - 55 C + 150 C MUN2134 Reel, Cut Tape, MouseReel

onsemi Digital Transistors 100mA 50V BRT NPN 35.491In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 47 kOhms SMD/SMT SC-59-3 160 50 V 100 mA 100 mA 230 mW - 55 C + 150 C MUN2240 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors NPN Pre-biased Small Signal Transistor 2.866In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 47 kOhms SMD/SMT SOT-23-3 56 250 MHz 50 V 100 mA 100 mA 310 mW - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors PRE-BIAS PNP 200mW 2.850In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 1 SMD/SMT SOT-323-3 20 - 100 mA 100 mA 200 mW - 55 C + 150 C DDTA123 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 150MW 22K 47K 686In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms 0.47 SMD/SMT SOT-523-3 30 100 mA 100 mA - 55 C + 150 C DDTA143 Reel, Cut Tape, MouseReel