Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

STMicroelectronics Bipolar Transistors - BJT Low-Volt Fast Switch NPN Pwr Tran 9.445In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 1 A 60 V 60 V 5 V 210 mV 500 mW + 150 C 2STR1160 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT PNP Medium Power 183In Stock
45.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-4 PNP Single 1 A 80 V 100 V 5 V 500 mV 1.6 W 50 MHz + 150 C BCP53-16 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT NPN Medium Voltage 4.516In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-4 NPN Single 1 A 80 V 100 V 5 V 500 mV 1.6 W + 150 C BCP56-16 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Audio Amplifier 7.319In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 45 V 45 V 5 V 500 mV 12.5 W + 150 C BD135 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Audio Amplfier 5.684In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 45 V 45 V 5 V 500 mV 1.25 W + 150 C BD136 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Silicon Trnsistr 2.168In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 45 V 45 V 5 V 500 mV 1.25 W + 150 C BD136 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Audio Amplfier 4.623In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 60 V 60 V 5 V 500 mV 1.25 W + 150 C BD138 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Audio Amplifier 6.870In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Silicon Trnsistr 2.849In Stock
6.000Expected 4/29/2026
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Silicon Trnsistr 7.599In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Silicon Trnsistr 6.140In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD140 Tube
STMicroelectronics Bipolar Transistors - BJT NPN General Purpose 1.869In Stock
4.000Expected 3/25/2026
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 2 A 80 V 100 V 5 V 600 mV 25 W + 150 C BD237 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Pwr Transistors 8.586In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 2 A 100 V 5 V 700 mV 2 W + 150 C BD239C Tube
STMicroelectronics Bipolar Transistors - BJT NPN Pwr Transistors 3.111In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 3 A 100 V 5 V 1.2 V 40 W + 150 C BD241C Tube
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power 3.968In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 4 A 45 V 45 V 5 V 200 mV 36 W 3 MHz + 150 C BD437 Tube
STMicroelectronics Bipolar Transistors - BJT NPN General Purpose 2.424In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 15 A 100 V 100 V 5 V 3 V 90 W 3 MHz + 150 C BD911 Tube
STMicroelectronics Bipolar Transistors - BJT High voltage fast-switching NPN power transistor 1.523In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 4 A 450 V 12 V 1.5 V 70 W + 150 C BUL1102E Tube
STMicroelectronics Bipolar Transistors - BJT N Ch 550V 5A PWR TRANS 911In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 5 A 550 V 1.2 kV 9 V 1.5 V 100 W - 65 C + 150 C BUL1203E Tube
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 4In Stock
3.920On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 4 A 800 V 9 V 1 V 90 W + 150 C BUL216 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 3.371In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 5 A 450 V 10 V 1.2 V 80 W + 150 C BUL49D Tube
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 1.037In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 4 A 400 V 12 V 600 mV 70 W + 150 C BUL742C Tube

STMicroelectronics Bipolar Transistors - BJT PWR BIP/S.SIGNAL 2.724In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 2.5 A 400 V 19 V 500 mV 30 W + 150 C BULD741 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT HI VLTG FAST SWITCH NPN PWR TRANSISTOR 1.415In Stock
5.000Expected 2/10/2026
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 4 A 400 V 19 V 600 mV 45 W + 150 C BULD742C Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT NPN High Volt Power 532In Stock
1.361On Order
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 15 A 450 V 7 V 1.5 V 125 W + 150 C BUV48A Tube
STMicroelectronics Bipolar Transistors - BJT High voltage NPN power transistor 1.984In Stock
10.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 NPN Single 500 mA 450 V 5 V 1 V 20 W 20 MHz + 150 C BUXD87 Reel, Cut Tape, MouseReel