OptiMOS 5 Series MOSFETs

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs IFX FET >100-150V 6.011In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Si SMD/SMT HDSOP-16 N-Channel 1 Channel 150 V 190 A 3.9 mOhms - 20 V, 20 V 3 V 74 nC - 55 C + 175 C 319 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 95A TDSON-8 17.102In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 95 A 7.6 mOhms - 20 V, 20 V 2.2 V 32 nC - 55 C + 150 C 83 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_)40V 60V) 3.835In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 170 A 2.24 mOhms - 20 V, 20 V 2.8 V 68 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 90A DPAK-2 13.632In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 90 A 2.1 mOhms - 20 V, 20 V 2.1 V 83 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 74A TDSON-8 30.227In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 74 A 7.2 mOhms - 20 V, 20 V 2.2 V 24 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 40A TSDSON-8 70.115In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 80 V 40 A 8.5 mOhms - 20 V, 20 V 3 V 24 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 40A TDSON-8 39.198In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 60 V 98 A 4.9 mOhms - 20 V, 20 V 2.8 V 27 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS 66.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1 mOhms - 20 V, 20 V 1.2 V 133 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs DIFFERENTIATED MOSFETS 79.572In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 64 A 5.3 mOhms - 20 V, 20 V 1.1 V 13 nC - 55 C + 150 C 46 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 90A DPAK-2 7.331In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 90 A 2.1 mOhms - 20 V, 20 V 2.1 V 83 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 82A TDSON-8 11.115In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 82 A 6.1 mOhms - 20 V, 20 V 2.2 V 27 nC - 55 C + 150 C 74 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 100A D2PAK-2 1.681In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 100 A 2.3 mOhms - 20 V, 20 V 2.1 V 66 nC - 55 C + 175 C 136 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >100-150V 2.482In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Si SMD/SMT HSOG-8 N-Channel 1 Channel 150 V 190 A 3.9 mOhms - 20 V, 20 V 3 V 74 nC - 55 C + 175 C 319 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 26.564In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 60 V 40 A 9.9 mOhms - 20 V, 20 V 1.1 V 6.9 nC - 55 C + 150 C 36 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 100A TDSON-8 OptiMOS 6.761In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 1.45 mOhms - 20 V, 20 V 2.1 V 89 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS 27.420In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1 mOhms - 20 V, 20 V 1.2 V 95 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 40A TSDSON-8 10.772In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 80 V 40 A 11.9 mOhms - 20 V, 20 V 2.2 V 20 nC - 55 C + 150 C 63 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_)40V 60V) 14.755In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8-3 N-Channel 1 Channel 60 V 41 A 10 mOhms - 16 V, 16 V 1.7 V 12.7 nC - 55 C + 175 C 42 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 13.551In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 3.4 mOhms - 20 V, 20 V 2.1 V 33 nC - 55 C + 150 C 74 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 120A D2PAK-2 1.376In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 80 V 120 A 2.7 mOhms - 20 V, 20 V 2.2 V 87 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs LV POWER MOS 6.548In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 82 A 4 mOhms - 16 V, 16 V 1.2 V 12 nC - 55 C + 150 C 29 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 4.720In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 1.3 mOhms - 20 V, 20 V 2 V 52 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >100-150V 454In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 150 V 120 A 5.1 mOhms - 20 V, 20 V 3.8 V 100 nC - 55 C + 175 C 300 W Enhancement OptiMOS Tube
Infineon Technologies MOSFETs IFX FET 15V-30V 9.978In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 2.3 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 150 C 43 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 9.366In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 82 A 3.5 mOhms - 20 V, 20 V 2 V 15 nC - 55 C + 150 C 36 W Enhancement OptiMOS Reel, Cut Tape, MouseReel