DMG1012 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Diodes Incorporated MOSFETs MOSFET N-CHANNEL SOT-523 263.442In Stock
Min.: 1
Mult.: 1
Max.: 2.110
: 3.000

Si SMD/SMT SOT-523-3 N-Channel 1 Channel 20 V 630 mA 400 mOhms - 6 V, 6 V 500 mV 736.6 pC - 55 C + 150 C 280 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET N-CHANNEL SOT-323
294.800On Order
Min.: 1
Mult.: 1
Max.: 2.800
: 3.000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 20 V 1 A 450 mOhms - 6 V, 6 V 500 mV 736.6 pC - 55 C + 150 C 290 mW Enhancement Reel, Cut Tape, MouseReel