Advanced Linear Devices MOSFETs

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=2.70V 3.684In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.72 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual EPAD(R) N-Ch 45In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 12 mA 500 Ohms, 500 Ohms - 12 V, 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube
Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 40In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair 53In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.14 kOhms - 8 V, 8 V 180 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.60V 18In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.62 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=2.20V 39In Stock
200Expected 4/9/2026
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 2.22 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad N-Ch Matched Pr VGS=0.0V 29In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms - 12 V, 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair 46In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.1 kOhms - 8 V, 8 V 20 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.40V 154In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.42 V 0 C + 70 C 500 mW Enhancement SAB Tube

Advanced Linear Devices MOSFETs PREC N-CHAN EPAD CMOS MOSFET ARRAY 22In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms - 12 V, 12 V 20 mV 0 C + 70 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.50V 23In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.52 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 36In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 37In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 180 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 16In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.50V 1.548In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.52 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 4In Stock
50Expected 3/2/2026
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 40 mA, 16 mA 50 Ohms, 180 Ohms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 27In Stock
150Expected 2/25/2026
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 4.8 mA, 2 mA 350 Ohms, 1.2 kOhms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad N-Channel Array 161In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 N-Channel 4 Channel 12 V 4.8 mA 350 Ohms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel Array 122In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 P-Channel 4 Channel 12 V 2 mA 1.2 kOhms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad EPAD(R) N-Ch 20In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-16 N-Channel 4 Channel 10 V 12 mA 500 Ohms - 12 V, 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual EPAD(R) N-Ch 55In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 12 mA 500 Ohms, 500 Ohms - 12 V, 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 36In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.30V 66In Stock
150Expected 3/26/2026
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.32 V 0 C + 70 C 500 mW Enhancement SAB Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.50V 49In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.52 V 0 C + 70 C 500 mW Enhancement SAB Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 45In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 N-Channel, P-Channel 4 Channel 12 V 40 mA, 16 mA 50 Ohms, 180 Ohms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube