Reel SCRs

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7.244In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
STMicroelectronics SCRs 30 A 1200 V automotive grade SCR Thyristor 526In Stock
Min.: 1
Mult.: 1
: 600

1.2 kV 30 A 5 V 1.3 V 50 mA - 40 C + 150 C SMD/SMT HUPAK-9 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 3.994In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 8.382In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Littelfuse SCRs 55A 400V 1.779In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCRs 100V 25A 1.239In Stock
Min.: 1
Mult.: 1
: 1.000

MCR69-2 300 A 100 V 10 uA 25 A 1.8 V 650 mV 7 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR TO263 600V 50A HJ TEMP 684In Stock
Min.: 1
Mult.: 1
: 500

600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 25A 881In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 8A 2.067In Stock
Min.: 1
Mult.: 1
: 1.000

MCR72-8 100 A 600 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 55A 800V 741In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 25A 2.580In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 25A 803In Stock
Min.: 1
Mult.: 1
: 1.000

MCR25M 300 A 600 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 40A 400V 1.000In Stock
Min.: 1
Mult.: 1
: 500

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 25A 896In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 800 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 12A 1.276In Stock
Min.: 1
Mult.: 1
: 1.000

MCR12X 100 A 800 V 10 uA 12 A 2.2 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 25A 2.657In Stock
Min.: 1
Mult.: 1
: 1.000

MCR25D 300 A 400 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 40A 15mA TO263 High Temp 150c SCRs 745In Stock
Min.: 1
Mult.: 1
: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 600V .8A 450 A SOT23WB 7.250In Stock
6.000Expected 7/30/2026
Min.: 1
Mult.: 1
: 3.000

EV 600 V 500 uA 800 mA 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 8.0 Amp 600 Volt 7.411In Stock
Min.: 1
Mult.: 1
: 2.500

TN815 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 10A 600V Sensing 2.031In Stock
Min.: 1
Mult.: 1
: 2.500

Sxx10xSx 600 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE 13-THYR AND 7.879In Stock
Min.: 1
Mult.: 1
: 2.500

132 A 500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25 Amp 600 Volt 1.846In Stock
Min.: 1
Mult.: 1
: 1.000

TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 6A 0.2mA TO252 High Temp 150c SCRs 2.150In Stock
Min.: 1
Mult.: 1
: 2.500

SJxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Bourns SCRs Dual Polarity SLIC 100/45/30A 5.339In Stock
Min.: 1
Mult.: 1
: 2.000

TISP9110LDM 9 A 120 V 5 uA 5 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 8.964In Stock
Min.: 1
Mult.: 1
: 2.500

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel