onsemi IGBT Modules

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Continuous Collector Current at 25 C Gate-Emitter Leakage Current Pd - Power Dissipation Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi IGBT Modules PIM Q0 T-TYPE NPC 80A 1200V SOLDER PINS TIM 23In Stock
Min.: 1
Mult.: 1

Q0PACK Modules Module 1.2 kV 2.05 V 67 A 300 nA 158 W - 40 C + 150 C Tray
onsemi IGBT Modules PIM GENERATION3 Q0PACK 1200V 80A TNPC (SOLDER PIN TIM) 23In Stock
Min.: 1
Mult.: 1

IGBT Modules 1.2 kV 75 A 300 nA 82 W Q0PACK - 40 C + 175 C Tray
onsemi IGBT Modules PIM Q0 T-TYPE NPC 80A 1200V PRESS-FIT PINS 23In Stock
Min.: 1
Mult.: 1

IGBT Silicon Modules Quad 1.2 kV 2.1 V 67 A 300 nA 158 W 65.9 mm x 32.5 mm x 12 mm - 40 C + 150 C Tray
onsemi IGBT Modules 750V, 820A SSD 3In Stock
Min.: 1
Mult.: 1

IGBT Silicon Modules 6-Pack 750 V 1.3 V 600 A 500 uA 1 kW 183AB - 40 C + 175 C Tray
onsemi NXH80T120L2Q0S2G
onsemi IGBT Modules PIM 1200V 80A TNPC STANDARD PINOUT 23In Stock
Min.: 1
Mult.: 1

IGBT Silicon Modules Half Bridge 1.2 kV 2.05 V 80 A 300 nA 158 W - 40 C + 150 C Tray
onsemi IGBT Modules MASS MARKET 250KW 1500V Q2 PACK INPC-400A 35In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 1 kV 1.77 V 360 A, 409 A 2 uA 805 W, 959 W - 40 C + 150 C Tray
onsemi NXH50M65L4Q1SG
onsemi IGBT Modules Q1PACK 50A 650V 16In Stock
Min.: 1
Mult.: 1

IGBT Modules Full Bridge 650 V 1.56 V 48 A 400 nA 72 W - 40 C + 150 C Tray
onsemi IGBT Modules 320KW SOLAR F5BP-INPC WITH 15709 PIN-OUT & 1050V FS7 IGBT & HPS DBC- AGILE#N07L0 24In Stock
Min.: 1
Mult.: 1
Max.: 3

Power Modules Quad 1.6 V 429 A 1 uA 1.08 kW - 40 C + 175 C Tray
onsemi NXH450B100H4Q2F2PG
onsemi IGBT Modules 1000V75A FSIII IGBT MID SPEED WITH RUGGED ANTI-PARALLEL DIODES IN PRESS FIT PINS 36In Stock
Min.: 1
Mult.: 1

SiC IGBT Modules Dual 1 kV 1.7 V 101 A 800 nA 234 W - 40 C + 150 C Tray


onsemi IGBT Modules GEN1.5 1500V MASS MARKET 7In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 1 kV 1.63 V, 1.75 V 298 A, 303 A 2 uA 592 W, 731 W - 40 C + 150 C Tray
onsemi IGBT Modules F5+BP-PIM 250KW ESS 1500VDC INPC INVERTER WITH HPS DBC- AGILE#N07L0 320In Stock
Min.: 1
Mult.: 1
Max.: 96

Inverter Modules 1.05 kV 2.3 V 1 uA 1.08 kW PIM-57 - 40 C + 150 C Tray
onsemi IGBT Modules 1200V 800A QDUAL3 146In Stock
Min.: 1
Mult.: 1
Max.: 120

IGBT Modules Dual 1.2 kV 1.65 V 800 A 80 nA 34.2 mW 152 mm x 62.15 mm - 40 C + 175 C Tray
onsemi IGBT Modules 11705 GEN-III 1100V Q2PACK 33In Stock
Min.: 1
Mult.: 1
Max.: 3

IGBT Modules Single 650 V 1.56 V 113 A 600 nA 226 W Q2PACK + 175 C Tray
onsemi IGBT Modules F5+BP-PIM 250KW SOLAR 1500VDC INPC INVERTER WITH HPS DBC - AGILE#N07L0 24In Stock
Min.: 1
Mult.: 1
Max.: 3

IGBT Modules 1.6 V Tray
onsemi IGBT Modules F5+BP-PIM 250KW SOLAR 1500VDC INPC INVERTER WITH HPS DBC - AGILE#N07L0 24In Stock
Min.: 1
Mult.: 1
Max.: 3

Tray
onsemi IGBT Modules F5+BP-PIM 250KW ESS 1500VDC INPC INVERTER WITH HPS DBC- AGILE#N07L0 24In Stock
Min.: 1
Mult.: 1
Max.: 3

IGBT Modules 1.6 V Tray
onsemi IGBT Modules MASS MARKET GEN3 Q2PACK POSITIVE WITH PRESS-FIT PIN 36In Stock
Min.: 1
Mult.: 1

IGBT Modules Triple 1 kV 1.69 V 309 A 2 uA 714 W Q2PACK - 40 C + 175 C Tray
onsemi IGBT Modules MASS MARKET GEN3 Q2PACK NEGATIVE WITH PRESS-FIT PIN 36In Stock
Min.: 1
Mult.: 1

IGBT Modules Triple 1 kV 1.69 V 309 A 2 uA 714 W Q2PACK - 40 C + 175 C Tray
onsemi IGBT Modules AUTOMOTIVE 750V 640A SSDC POWER MODULE PIN FIN BASE PLATE 4In Stock
Min.: 1
Mult.: 1

Power Modules 750 V 1.45 V 300 nA SSDC-33 - 40 C + 175 C Tray
onsemi IGBT Modules AUTOMOTIVE 750V 660A SSDC POWER MODULE FLAT BASE PLATE 4In Stock
Min.: 1
Mult.: 1

Power Modules 750 V 1.21 V 300 nA 733 W SSDC-33 - 40 C + 175 C Tray
onsemi IGBT Modules AUTOMOTIVE 750V 660A SSDC POWER MODULE FLAT BASE PLATE 4In Stock
Min.: 1
Mult.: 1

Power Modules 750 V 1.21 V 300 nA 733 W SSDC-33 - 40 C + 175 C Tray
onsemi IGBT Modules AUTOMOTIVE 750V 950A SSDC POWER MODULE 3In Stock
Min.: 1
Mult.: 1

Power Modules 750 V 1.4 V 300 nA 1.325 kW SSDC-33 - 40 C + 175 C Tray
onsemi IGBT Modules 1200V GEN III Q0PACK WITH NI-PLATED DBC 24In Stock
Min.: 1
Mult.: 1

Tray
onsemi IGBT Modules 1500V 125KW I-NPC Q2 PACK STRING INVERTER SOLAR PIM 36In Stock
Min.: 1
Mult.: 1

Tray
onsemi IGBT Modules MASS MARKET GEN3 Q2BOOST WITH PRESS-FIT PIN 36In Stock
Min.: 1
Mult.: 1
Max.: 3

IGBT Modules Single 1 kV 1.69 V 1 uA 187.5 mW PIM-44 - 40 C + 150 C Tray