Diotec Semiconductor BZX84 Series Zener Diodes

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOT-23, 3V, 0.3W, 2% 17.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 10V, 0.3W, 2% 31.035In Stock
3.000Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 3.000

10 V SMD/SMT SOT-23 300 mW 2 % 200 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 16V, 0.3W, 2% 6.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 V SMD/SMT SOT-23 300 mW 2 % 50 nA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 18V, 0.3W, 2% 39.042In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 V SMD/SMT SOT-23 300 mW 2 % 50 nA 45 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 30V, 0.3W, 2% 9.202In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 V SMD/SMT SOT-23 300 mW 2 % 50 nA - 50 C + 150 C Single Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 3.3V, 0.3W, 2% 7.046In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 4.7V, 0.3W, 2% 23.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.7 V SMD/SMT SOT-23 300 mW 2 % 3 uA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 4.7V, 0.3W, 2%, AEC-Q101 2.672In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.7 V SMD/SMT SOT-23 300 mW 2 % 3 uA 80 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 5.6V, 0.3W, 2% 5.978In Stock
6.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

5.6 V SMD/SMT SOT-23 300 mW 2 % 1 uA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 9.1V, 0.3W, 5% 1.417In Stock
21.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

9.1 V SMD/SMT SOT-23 300 mW 2 % 500 nA 15 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 11V, 0.3W, 5% 1.572In Stock
9.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

11 V SMD/SMT SOT-23 300 mW 5 % 100 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 12V, 0.3W, 5% 27.152In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 V SMD/SMT SOT-23 300 mW 5 % 100 nA 25 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 13V, 0.3W, 5% 8.548In Stock
Min.: 1
Mult.: 1
Reel: 3.000

13 V SMD/SMT SOT-23 300 mW 5 % 100 nA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 16V, 0.3W, 5% 8.426In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 V SMD/SMT SOT-23 300 mW 5 % 50 nA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 18V, 0.3W, 5% 4.829In Stock
6.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

18 V SMD/SMT SOT-23 300 mW 5 % 50 nA 45 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 20V, 0.3W, 5% 8.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 V SMD/SMT SOT-23 300 mW 5 % 50 nA 55 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 22V, 0.3W, 5% 6.784In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOT-23 300 mW 5 % 50 nA 70 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 24V, 0.3W, 5% 7.842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 V SMD/SMT SOT-23 300 mW 5 % 50 nA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 27V, 0.3W, 5% 7.788In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 V SMD/SMT SOT-23 300 mW 5 % 50 nA 80 Ohms - 50 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 2.4V, 0.3W, 5% 7.752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 V SMD/SMT SOT-23 300 mW 5 % 50 uA 100 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 2.7V, 0.3W, 5% 1.571In Stock
3.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

2.7 V SMD/SMT SOT-23 300 mW 5 % 20 uA 100 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 30V, 0.3W, 5% 8.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 V SMD/SMT SOT-23 300 mW 5 % 50 nA 80 Ohms - 50 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 33V, 0.3W, 5% 11.721In Stock
Min.: 1
Mult.: 1
Reel: 3.000

33 V SMD/SMT SOT-23 300 mW 5 % 50 nA 80 Ohms - 50 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 36V, 0.3W, 5% 8.671In Stock
Min.: 1
Mult.: 1
Reel: 3.000

36 V SMD/SMT SOT-23 300 mW 5 % 50 nA 90 Ohms - 50 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZX84
Diotec Semiconductor Zener Diodes Zener, SOT-23, 3V, 0.3W, 5% 10.144In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3 V SMD/SMT SOT-23 300 mW 5 % 10 uA 95 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84