Infineon SiC Schottky Diodes

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies SiC Schottky Diodes SIC DISCRETE 590In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 20 A 1.2 kV 1.4 V 190 A 12 uA - 55 C + 175 C IDWD20G120C5 Tube
Infineon Technologies SiC Schottky Diodes SIC DISCRETE 1.094In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 30 A 1.2 kV 1.4 V 240 A 17 uA - 55 C + 175 C IDWD30G120C5 Tube
Infineon Technologies SiC Schottky Diodes SIC DISCRETE 222In Stock
480Expected 4/2/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 40 A 1.2 kV 1.4 V 290 A 23 uA - 55 C + 175 C IDWD40G120C5 Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES 335In Stock
500Expected 4/6/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 650 V 1.5 V 82 A 500 nA - 55 C + 175 C XDH10G65 Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES 105In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 600 V 1.8 V 51 A 800 nA - 55 C + 175 C XDH10SG60 Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES 162In Stock
1.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-2 (TO-263-2) Single 12 A 650 V 1.5 V 97 A 650 nA - 55 C + 175 C XDK12G65 Reel, Cut Tape

Infineon Technologies SiC Schottky Diodes SIC DIODES 242In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Single 12 A 650 V 1.5 V 71 A 600 nA - 55 C + 175 C XDW12G65 Tube

Infineon Technologies SiC Schottky Diodes SIC DIODES 161In Stock
240Expected 2/23/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 Single 16 A 650 V 1.5 V 95 A 800 nA - 55 C + 175 C XDW16G65 Tube
Infineon Technologies SiC Schottky Diodes SIC CHIP/DISCRETE 699In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 2 A 1.2 kV 1.4 V 37 A 1.2 uA - 55 C + 175 C IDH02G120C5 Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES 431In Stock
1.500On Order
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 4 A 650 V 1.25 V 29 A 400 nA - 55 C + 175 C XDH04G65 Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES 654In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 16 A 650 V 1.25 V 38 A 600 nA - 55 C + 175 C XDH06G65 Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES 540In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 8 A 650 V 1.5 V 68 A 400 nA - 55 C + 175 C XDH08G65 Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES 646In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 8 A 600 V 1.8 V 42 A 600 nA - 55 C + 175 C XDH08SG60 Tube
Infineon Technologies SiC Schottky Diodes SIC DISCRETE 1.018In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT Single 2 A 1.2 kV 1.65 V 18 A 50 uA - 55 C + 175 C IDKXG120C5 Reel, Cut Tape
Infineon Technologies SiC Schottky Diodes SIC DISCRETE 64In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT Single 8 A 1.2 kV 1.95 V 70 A 40 uA - 55 C + 175 C IDK08G120C5 Reel, Cut Tape
Infineon Technologies SiC Schottky Diodes SIC DISCRETE 441In Stock
1.000Expected 7/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT Single 10 A 1.2 kV 1.8 V 99 A 62 uA - 55 C + 175 C IDK10G120C5 Reel, Cut Tape
Infineon Technologies SiC Schottky Diodes SIC CHIP/DISCRETE 962In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-2 (TO-252-2) Single 2 A 1.2 kV 1.4 V 37 A 1.2 uA - 55 C + 175 C IDM02G120C5 Reel, Cut Tape, MouseReel
Infineon Technologies SiC Schottky Diodes SIC CHIP/DISCRETE 28In Stock
2.500Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-2 (TO-252-2) Single 8 A 1.2 kV 1.65 V 70 A 3 uA - 55 C + 175 C IDM08G120C5 Reel, Cut Tape, MouseReel
Infineon Technologies SiC Schottky Diodes SIC CHIP/DISCRETE 229In Stock
240Expected 2/26/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 10 A 1.2 kV 1.4 V 140 A 6 uA - 55 C + 175 C IDW10G120C5 Tube

Infineon Technologies SiC Schottky Diodes SIC DIODES 152In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Single 10 A 650 V 1.5 V 58 A 500 nA - 55 C + 175 C XDW10G65 Tube
Infineon Technologies SiC Schottky Diodes SIC CHIP/DISCRETE 305In Stock
240Expected 2/23/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 1.2 kV 1.4 V 190 A 12 uA - 55 C + 175 C IDW20G120C5 Tube
Infineon Technologies SiC Schottky Diodes SIC DIODES
4.978On Order
Min.: 1
Mult.: 1
Reel: 1.700

SMD/SMT HDSOP-10 Single 51 A 650 V 1.25 V 99 A 2 uA - 55 C + 175 C XDDD20G65 Reel, Cut Tape, MouseReel
Infineon Technologies SiC Schottky Diodes SIC CHIP/DISCRETE
997Expected 4/2/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 8 A 1.2 kV 1.65 V 70 A 3 uA - 55 C + 175 C IDH08G120C5 Tube
Infineon Technologies SiC Schottky Diodes SIC DISCRETE 1In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT Single 5 A 1.2 kV 1.8 V 59 A 33 uA - 55 C + 175 C IDK05G120C5 Reel, Cut Tape
Infineon Technologies SiC Schottky Diodes SIC DIODES
5.966Expected 9/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSON-4 Single 4 A 650 V 1.5 V 29 A 200 nA - 55 C + 150 C XDL04G65 Reel, Cut Tape, MouseReel