onsemi Schottky Diodes & Rectifiers

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Schottky Diodes & Rectifiers 70V, 100MA AND 40V, 200MA SCHOTTKY DIODES IN X2DFNW2-1.0X0.6MM 18.205In Stock
8.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes SMD/SMT X2DFNW2 Single Si 70 mA 70 V 650 mV 25 nA - 55 C + 150 C NSR0170 Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 20 A, 45 V Schottky Diode in SO-8FL 20A 45V Schottky Diode 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SO-8FL-4 NRVB2045MFS Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 12 Amp 100V Schottky Rectifier 60.832In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 12 A 100 V 598 mV 220 A 22.5 uA - 55 C + 150 C FSV12100V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 20 Amp 150V Schottky Rectifier 53.636In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 20 A 150 V 840 mV 270 A 30 uA - 55 C + 150 C FSV20150V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 20V Low Vf 151.325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 20 V 650 mV 50 A 400 uA - 55 C + 125 C MBRM120L Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 3A 40V 73.837In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT SMC (DO-214AB) Single Si 3 A 40 V 500 mV 80 A 2 mA - 65 C + 125 C MBRS340 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 4.0A 60V SCHOTTKY DIODE 89.020In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Diodes SMD/SMT SO-8FL-4 Single Si 4 A 60 V 710 mV 40 A 10 uA - 55 C + 175 C MBR460MFS AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1a 100V Rectifier Schottky Barrier 11.223In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 100 V 850 mV 40 A 200 uA - 65 C + 125 C S100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 150V 1A Schottky Barrier Rectifier 13.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123FA-2 Single Si 1 A 150 V 900 mV 30 A 50 uA - 55 C + 150 C S115FA Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 2a 100V Rectifier Schottky Barrier 7.009In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 850 mV 50 A 400 uA - 65 C + 125 C S210 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 100V 3A Schottky Barrier Rectifier 30.338In Stock
2.700Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123FA-2 Single Si 3 A 100 V 850 mV 80 A 100 uA - 55 C + 150 C S310FA Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A Schottky Barrier Rectifier 15.071In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 20 V 500 mV 40 A 200 uA - 65 C + 125 C SS12 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 30V 1A Schottky Barrier Rectifier 25.489In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-323HE-2 Single Si 1 A 30 V 460 mV 25 A 5 uA - 55 C + 150 C SS13HE Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SMA 40V 1.0A 112.864In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 500 mV 40 A 200 uA - 65 C + 125 C SS14 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A Schottky Barrier Rectifier 11.394In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 50 V 700 mV 40 A 200 uA - 65 C + 125 C SS15 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 40V, 2A SCHOTTKY 54.243In Stock
63.000Expected 2/11/2027
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 40 V 550 mV 50 A 100 uA - 55 C + 125 C SS24FL Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 2a 80V Rectifier Schottky Barrier 9.465In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 80 V 850 mV 50 A 400 uA - 65 C + 125 C SS28 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 3a 30V Rectifier Schottky Barrier 15.519In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 30 V 500 mV 100 A 500 uA - 55 C + 150 C SS33 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 3a 40V Rectifier Schottky Barrier 21.354In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 40 V 500 mV 100 A 500 uA - 55 C + 150 C SS34 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 3a 50V Rectifier Schottky Barrier 20.732In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 50 V 750 mV 100 A 500 uA - 55 C + 150 C SS35 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 8A, 170V Schottky Rectifier in 8-FL 8A, 170V Schottky Rectifier in u8-FL 3.270In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT WDFN-8 MBR8170TFS Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 8A, 170V Schottky Rectifier in 8-FL 8A, 170V Schottky Rectifier in u8-FL 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT WDFN-8 MBR8170TFS Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers AUTO STANDARD OF MBRAF260 6.759In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 2 A 60 V 630 mV 60 A 200 uA - 55 C + 150 C NRVBAF260 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 200 V, 3.0 A 25.353In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 3 A 200 V 840 mV 100 A 1 mA - 65 C + 150 C NRVBAF3200 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 40V 1A SCHOTTKY 22.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-323HE-2 Single Si 1 A 40 V 460 mV 25 A 5 uA - 55 C + 150 C NRVBSS14HE AEC-Q101 Reel, Cut Tape, MouseReel