onsemi Schottky Diodes & Rectifiers

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Schottky Diodes & Rectifiers 30A 100V H-Series 3.094In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 100 V 930 mV 250 A 4.5 uA - 65 C + 175 C MBR30H100CT Tube

onsemi Schottky Diodes & Rectifiers 1 A, 100 V 46.767In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 100 V 840 mV 50 A 40 uA - 65 C + 175 C NRVBA1H100N AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NRVB0530T1G
onsemi Schottky Diodes & Rectifiers , 0.5A, 30V SCHOTTK 239.505In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT Single Si 500 mA 30 V 430 mV 5.5 A 130 uA - 65 C + 125 C MBR0530 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 7.5 amp Rectifiers Schottky Barrier 2.869In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 7.5 A 50 V 750 mV 150 A 500 uA - 65 C + 150 C MBR750 Tube
onsemi Schottky Diodes & Rectifiers 1A 20V 27.253In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 20 V 595 mV 40 A 10 uA - 65 C + 150 C MBR120ESF Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 6A 20V 3.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 6 A 20 V 900 mV 75 A 100 uA - 65 C + 175 C MBRD620CT Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 70V, 100mA Schottky Barrier Diode Series in X2DFNW2 506.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 70 mA 70 V 730 mV 100 mA 90 nA - 55 C + 150 C NSR0170 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers RF SCHOTTKY BARRIER 9.594In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes SMD/SMT X2-DFN-2 Single Si 50 mA 2 V 320 mV 10 uA - 55 C + 150 C NSVR201MX AEC-Q101 Reel, Cut Tape

onsemi Schottky Diodes & Rectifiers 1A 100V 5.988In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA-2 Single Si 1 A 100 V 760 mV 50 A 500 uA - 65 C + 175 C MBRA1H100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 20V Low Leakage 42.670In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-216AA-2 Single Si 1 A 20 V 595 mV 50 A 10 uA - 65 C + 150 C MBRM120E Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers AUTO STANDARD OF MBR 35.893In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 20 V 340 mV 45 A 600 uA - 65 C + 125 C NRVB120VLSF AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 5A, 60V Low VF Schottky Rectifier 14.720In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 5 A 60 V 610 mV 150 A 15 mA - 55 C + 150 C FSV560 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 30 A, 100 V Schottky Diode in SO-8FL 30A 100V Schottky Diode 5.384In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Schottky Diodes SMD/SMT SO-8FL-4 Si MBR30H100MFS AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 5A 100V SCHOTTKY RECTIFIER 28.078In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SO-8FL-4 Single Si 5 A 100 V 760 mV 75 A 3 uA - 55 C + 175 C MBR5100MFS AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SCHOTTKY DIODE 158.163In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes SMD/SMT SOD-923-2 Single Si 100 mA 30 V 525 mV 1 A 3 uA - 55 C + 125 C NSR0130P2 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers REC SPCL SKTKY 61.608In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 20 V 385 mV 5.5 A 250 uA - 65 C + 125 C MBR0520L AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 10 Amp 100V Schottky Rectifier 42.953In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 10 A 100 V 625 mV 180 A 16.5 uA - 55 C + 150 C FSV10100V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 30V SCHOTTKY RECT 102.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 30 V 470 mV 5.5 A 60 uA - 65 C + 125 C MBR130 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 50V 2A Schottky B arrier Rectifier 55.429In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123FA-2 Single Si 2 A 50 V 700 mV 50 A 400 uA - 55 C + 150 C SS25FA Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 5A 100V SCHOTTKY RECT 14.056In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SO-8FL-4 Single Si 5 A 100 V 730 mV 10 A 13 mA - 65 C + 175 C MBR5H100MFS Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 30V 65.464In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 1 A 30 V 600 mV 40 A 1 mA - 65 C + 125 C MBRS130 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 3A 30V 61.047In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT SMC (DO-214AB) Single Si 4 A 30 V 500 mV 80 A 2 mA - 65 C + 125 C MBRS340 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers SCHTY BARRIER DIO 141.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 250 mA 40 V 510 mV 1 A 6 uA - 55 C + 150 C NSR0340V2T1G Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers DPAK 2W SMT RECT 12.470In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 3 A 60 V 900 mV 75 A 100 uA - 65 C + 175 C MBRD620CT AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 15 Amp 120V Schottky Rectifier 4.785In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 15 A 120 V 741 mV 250 A 7.7 uA - 55 C + 150 C FSV15120V Reel, Cut Tape, MouseReel