STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 1.664In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 170 V 920 mV 500 A 60 uA - 65 C + 175 C STPS61170C Tube
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 1.599In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 60 A 45 V 560 mV 500 A 1.5 mA - 65 C + 150 C STPS61L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers High Volt Schottky 6A 100V Vrrm 0.64V 4.115In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 6 A 100 V 780 mV 100 A 30 uA + 150 C STPS6M100DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2x40 Amp 150 Volt 3.892In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 80 A 150 V 900 mV 500 A 30 uA - 65 C + 175 C STPS80150C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100V, dual 40A low voltage drop power Schottky rectifier 709In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual 80 A 100 V 940 mV 550 A 20 uA - 40 C + 175 C AEC-Q101 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X40 Amp 100 Volt 354In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 80 A 100 V 890 mV 700 A 20 uA - 55 C + 150 C STPS80H100 Tube
STMicroelectronics Schottky Diodes & Rectifiers High Volt 8A IF 100V 0.68V VF PowerFLAT 3.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 8 A 100 V 820 mV 100 A 4.5 uA + 175 C STPS8H100DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 10 A Power Schottky Trench Rectifier 5.468In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 100 V 635 mV 230 A 8 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Vr/30V Io/1A 15.029In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 30 V 500 mV 25 A 500 uA - 65 C + 150 C 1N5818 Ammo Pack
STMicroelectronics Schottky Diodes & Rectifiers Vr/40V Io/3A BULK 23.708In Stock
Min.: 1
Mult.: 1
Reel: 600

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 3 A 40 V 525 mV 80 A 2 mA - 65 C + 150 C 1N5822 Ammo Pack
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 29.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 70 mA 70 V 410 mV 200 nA - 65 C + 150 C BAR18 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 16.724In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 100 mA 30 V 1 V 750 mA 500 nA - 65 C + 150 C BAR43 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 37.717In Stock
21.000Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 100 mA 30 V 1 V 750 mA 500 nA - 65 C + 150 C BAR43 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100mA 30 Volt 32.221In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 100 mA 30 V 1 V 750 mA 500 nA - 65 C + 150 C BAR43 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Signal Schotky Diode 12.559In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 150 mA 100 V 1 V 5 uA - 65 C + 150 C BAR46 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200mA 70 Volt 26.867In Stock
27.000Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 70 mA 70 V 410 mV 1 A 200 nA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 20.236In Stock
18.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Series Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 27.552In Stock
150.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 23.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Anode Common Cathode Si 300 mA 30 V 580 mV 1 A 5 uA - 65 C + 150 C BAT30 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 26.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Series Si 300 mA 30 V 580 mV 1 A 5 uA - 65 C + 150 C BAT30 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 19.191In Stock
18.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 150 mA 100 V 1 V 1 A 5 uA - 65 C + 150 C BAT46 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 300mA 30 Volt 34.246In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 150mA 100 Volt 13.495In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Anode Common Cathode Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers 300mA 30 Volt 2.127In Stock
27.000Expected 8/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 300mA 40 Volt 27.670In Stock
132.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel