STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 200 V, 4 A Schottky rectifier 4.700In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 4 A 200 V 640 mV 250 A 5 uA - 40 C + 175 C STPS4S200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 5 A Low Drop Low Leakage Power Schottky Rectifier 2.336In Stock
6.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 60 V 560 mV 230 A 50 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 5A 100V 0.61VF 2.580In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 850 mV 75 A 4.5 mA - 40 C + 175 C STPS5H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A PSMC Power Schottky Rectifier 935In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 745 mV 230 A 8 uA - 65 C + 175 C STPS5H100SF Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A PSMC Power Schottky Rectifier 1.743In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 745 mV 230 A 8 uA - 40 C + 175 C STPS5H100SFY AEC-Q101 Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky rectifier 6.731In Stock
16.699On Order
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 5 A 60 V 520 mV 150 A 220 uA - 65 C + 175 C STPS5L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 5A 60V 0.53V VF 5.338In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 5 A 60 V 520 mV 150 A 100 mA - 40 C + 150 C STPS5L60-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 19In Stock
2.000Expected 3/16/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 60 A 170 V 940 mV 270 A 35 uA - 65 C + 175 C STPS60170C Tube
STMicroelectronics Schottky Diodes & Rectifiers RECTIFIER 504In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 60 A 100 V 980 mV 300 A 10 uA - 65 C + 175 C STPS60H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X30 Amp 45 Volt 431In Stock
1.200Expected 12/28/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 45 V 730 mV 600 A 1.5 mA - 65 C + 150 C STPS60L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x30 Amp 100 Volt 644In Stock
1.200Expected 2/19/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 100 V 930 mV 450 A 16 uA - 65 C + 175 C STPS61H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers Dual Schottky 2 x 30 A 60V Vrrm 568In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 60 V 660 mV 530 A 350 mA + 150 C STPS61L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X3 Amp 40 Volt 6.883In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 6 A 40 V 840 mV 75 A 100 uA - 65 C + 150 C STPS640C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V power Schottky rectifier 4.388In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 6 A 100 V 800 mV 200 A 35 uA - 65 C + 175 C STPS6M100SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 7.5 Amp 45 Volt 1.618In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 7.5 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS745 Tube
STMicroelectronics Schottky Diodes & Rectifiers 7.5 Amp 45 Volt 1.655In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-2 Single Si 7.5 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS745 Tube
STMicroelectronics Schottky Diodes & Rectifiers 8.0 Amp 100 Volt 1.210In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 8 A 100 V 810 mV 250 A 4.5 uA - 65 C + 175 C STPS8H100 Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 2.955In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-2 Single Si 8 A 100 V 810 mV 250 A 4.5 uA - 65 C + 175 C STPS8H100 Tube
STMicroelectronics Schottky Diodes & Rectifiers Switch Mode REC 8A 30V Vrrm 0.34V VF 1.212In Stock
5.500Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT PowerFLAT 3.3 x 3.3 Single Triple Anode Si 8 A 30 V 500 mV 100 A 1 mA + 150 C STPS8L30DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 3 A Power Schottky Trench rectifier 2.866In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 3 A 100 V 760 mV 75 A 1.5 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier 590In Stock
6.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 5 A 100 V 520 mV 75 A 11.5 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 20 V, 1 A axial Power Schottky Rectifier 15.130In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 20 V 450 mV 25 A 500 uA - 65 C + 150 C 1N5817 Ammo Pack
STMicroelectronics Schottky Diodes & Rectifiers Vr/40V Io/1A AMMO 14.604In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 40 V 550 mV 25 A 500 uA - 65 C + 150 C 1N5819 Ammo Pack
STMicroelectronics Schottky Diodes & Rectifiers Vr/40V Io/3A T/R 3.688In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 3 A 40 V 525 mV 80 A 2 mA - 65 C + 150 C 1N5822 Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers 5.0 Amp 40 Volt 1.762In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 5 A 40 V 500 mV 150 A 200 uA - 65 C + 150 C STPS5L40 Reel, Cut Tape