STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 10 Volt 20.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 3 A 10 V 580 mV 5 A 7.5 uA - 65 C + 150 C BAT60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 0.5 Amp 30 Volt 12.906In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 30 V 430 mV 5.5 A 12 uA - 65 C + 150 C STPS0530Z Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 0.5 Amp 60 Volt 25.188In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 60 V 660 mV 5.5 A 50 uA - 65 C + 150 C STPS0560Z Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2x5A 120V 2.938In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 120 V 960 mV 120 A 6 uA + 175 C STPS10120C Tube
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 294In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Single Si 5 A 150 V 920 mV 120 A 2 uA - 65 C + 175 C STPS10150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 150 Volt 1.181In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 150 V 1 V 120 A 2 uA - 65 C + 175 C STPS10150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 150 Volt 1.547In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 150 V 1 V 120 A 2 uA - 65 C + 175 C STPS10150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 45 Volt 2.857In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Dual Anode Si 10 A 45 V 840 mV 75 A 100 uA - 65 C + 175 C STPS1045B Tube
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 45 Volt 2.368In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 10 A 45 V 840 mV 180 A 100 uA - 65 C + 175 C STPS1045FD Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 10A 45V VRRM 0.45V 1.894In Stock
6.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT Single Triple Anode Si 10 A 45 V 720 mV 100 A 200 uA + 175 C STPS1045DEE Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 45 V, 10 A PSMC Power Schottky Rectifier 201In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-227A-3 Single Si 10 A 45 V 620 mV 210 A 50 uA - 40 C + 175 C STPS1045SFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 100 Volt 2.690In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 100 V 850 mV 180 A 3.5 uA - 65 C + 175 C STPS10H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 10 A High Tj Power Schottky Rectifier 2.705In Stock
6.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 100 V 845 mV 230 A 8 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 10 A Power Schottky Rectifier 2.947In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 60 V 790 mV 210 A 20 uA - 65 C + 175 C STPS10H60SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 25 Volt 532In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 10 A 25 V 550 mV 200 A 800 uA - 65 C + 150 C STPS10L25 Tube
STMicroelectronics Schottky Diodes & Rectifiers LOW DROP POWER SCHOTTKY RECTIFIER 2.660In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 10 A 25 V 550 mV 200 A 800 uA - 65 C + 150 C STPS10L25 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 40 Volt 1.425In Stock
2.000Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA - 65 C + 150 C STPS10L40C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 40 Volt 2.260In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA - 65 C + 150 C STPS10L40C Tube
STMicroelectronics Schottky Diodes & Rectifiers 10 Amp 60 Volt 1.109In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 10 A 60 V 740 mV 220 A 350 uA - 65 C + 150 C STPS10L60 Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 10 A Low Drop Low Leakage Power Schottky Rectifier 4.174In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 60 V 650 mV 230 A 50 uA - 40 C + 175 C STPS10M60SFY AEC-Q101 Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 150V VRRM 0.67V 13.367In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 150 V 890 mV 50 A 1 uA - 40 C + 175 C STPS1150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 30 Volt 19.286In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 30 V 630 mV 45 A 10 uA - 65 C + 150 C STPS130 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 7.713In Stock
20.000Expected 8/3/2026
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 650 mV 60 A 12 uA - 65 C + 150 C STPS140 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 10.950In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 650 mV 60 A 12 uA - 65 C + 150 C STPS140 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 2.994In Stock
36.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 550 mV 5.5 A 10 uA - 65 C + 150 C STPS140Z Reel, Cut Tape, MouseReel