Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers High Effecientcy Rectifier 3.798In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 400 V 10 A Ultra Fast Recovery Rectifiers Single 1.5 V 100 A 10 uA 15 ns + 175 C STTH10R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi FREQ SECONDARY RECTIFIER 1.018In Stock
Min.: 1
Mult.: 1

SMD/SMT I2PAK 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers high voltage diode 5.890In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 2.379In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.129In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1.988In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 938In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Automotive 600 V, 1 A Turbo 2 Ultrafast Diode 3.680In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 17 A 1 uA 30 ns - 40 C + 175 C STTH1R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 788In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Tube
STMicroelectronics STTH60200CSA1
STMicroelectronics Rectifiers Rad-Hard 2x30 A - 200 V Ultrafast Rectifier in SMD1 package - Engineering model 18In Stock
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers STTH60200CHR Bulk
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 2.666In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 1500V 12pF Diode
1.962Expected 5/20/2026
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 7.5 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.2 V 80 A 1 uA 25 ns + 175 C STTH15AC06C Tube


STMicroelectronics Rectifiers 600V, 30A ultrafast high voltage rectifier 583In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT HU3PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 215 A 40 uA 30 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600V, 30A ultrafast high voltage rectifier 598In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT HU3PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 215 A 40 uA 30 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1200 V, 60 A Ultrafast High Voltage Diode 432In Stock
600Expected 3/2/2026
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Single 2.25 V 30 uA - 65 C + 175 C Tube
STMicroelectronics Rectifiers 45 V, 20 A Field-Effect Rectifier Diode (FERD) 13.602In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT D2PAK-3 (TO-263-3) 45 V 20 A Standard Recovery Rectifier Single 510 mV 180 A 200 uA - 40 C + 150 C FERD2045S Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 17.728In Stock
27.500Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT D-PAK 100 V 20 A Standard Recovery Rectifier Single 415 mV 150 A 140 uA - 65 C + 175 C FERD20H100S Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 14.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 (TO-252-3) 100 V 30 A Standard Recovery Rectifier Single 680 mV 150 A 130 uA + 175 C FERD30H100S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 100 V, 30 A PowerFLAT Field-Effect Rectifier Diode (FERD) 22.761In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerFLAT-5x6-8 100 V 30 A Fast Recovery Rectifiers Single 970 mV 180 A 150 uA + 175 C FERD30SM100DJF Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 17.958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode 5.620In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-HV-3 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA - 40 C + 175 C STBR3012-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 1.101In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA + 175 C STBR3012 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 265In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Parallel 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 937In Stock
200Expected 2/24/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Series 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers Auto Hi efficiency 2X8A 200V 0.78VF 8.940In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 40 uA 20 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel