STMicroelectronics STTH810 Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5.610In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers high voltage diode 7.570In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 2.213In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Ultrafast Recovery Hi Vltg Diode 934In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Reel, Cut Tape, MouseReel