STMicroelectronics Rectifiers

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers High Freq REC 2x10 300V 0.95V 26ns 3.270In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 950 mV 150 A 10 uA 35 ns - 40 C + 175 C STTH20L03C Tube
STMicroelectronics Rectifiers High Effecientcy Rectifier 2.768In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 400 V 20 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 20 uA 45 ns + 175 C STTH20R04 Tube
STMicroelectronics Rectifiers 850 VRMS High Voltage 21.368In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC 1.2 kV 2 A Ultra Fast Recovery Rectifiers Single 1.75 V 40 A 10 uA 75 ns + 175 C STTH212 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers H ULTRAFAST DIODE 18.197In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 17.649In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 1.675In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 2.991In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers Ultrafast recovery Diode 2.178In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 200 V 30 A Ultra Fast Recovery Rectifiers Single 1.05 V 300 A 20 uA 50 ns + 150 C STTH3002 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high volt rectifier 1.242In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.85 V 300 A 25 uA 50 ns + 175 C STTH3006 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 3.919In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.25 V 210 A 20 uA 57 ns + 175 C STTH3012 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 1.960In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.25 V 210 A 20 uA 57 ns + 175 C STTH3012 Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast high voltage rectifier 2.744In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.15 V 270 A 80 uA 45 ns + 175 C STTH30AC06 Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 4.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Automotive 600 V, 30 A Low Drop Ultrafast Diode 1.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 300 A 25 uA 65 ns - 40 C + 175 C STTH30L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 30 Amp 600 Volt 1.498In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 160 A 25 uA 65 ns - 65 C + 175 C STTH30L06 Tube

STMicroelectronics Rectifiers Ultrafast High EFF Recovery Diode 3.337In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerFlat 200 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.15 V 300 A 10 uA 27 ns + 175 C STTH30R02DJF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1.223In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 1.435In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 280 A 15 uA 24 ns - 40 C + 175 C STTH30R04-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.262In Stock
1.000Expected 2/19/2026
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 30 Amp 600 Volt 5.292In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.85 V 300 A 25 uA 50 ns + 175 C STTH30R06 Tube

STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 1.530In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 180 A 80 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 3.105In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 180 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 3.0 Amp 1000 Volt 19.119In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 10 uA 75 ns - 40 C + 175 C STTH310 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive ultrafast rectifier 17.442In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD128-Flat-2 200 V 3 A Ultra Fast Recovery Rectifiers Single 720 mV 80 A 2 uA 16 ns - 40 C + 175 C STTH3R02-Y AEC-Q101 Reel, Cut Tape, MouseReel