Rectron Rectifiers

Results: 1.175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers R6,10A,50V 1.705In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 50 V 10 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA - 55 C + 150 C 10A Reel, Cut Tape
Rectron Rectifiers 10A 600V 2.851In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole Case R-6 600 V 10 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 10A Reel, Cut Tape
Rectron Rectifiers DO-41,1A,400V 9.531In Stock
25.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel, Cut Tape
Rectron Rectifiers 100V 6A 1.120In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 100 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers Vr/50V Io/1A BULK 21.871In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers 1A 100V 9.837In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel, Cut Tape
Rectron Rectifiers Vr/200V Io/1A BULK 643In Stock
50.000Expected 7/24/2026
Min.: 1
Mult.: 1

Through Hole DO-41-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers DO-41,1A,200V 1.837In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel, Cut Tape
Rectron Rectifiers Vr/400V Io/1A BULK 7.808In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers Vr/400V Io/1A BULK 1.234In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers Vr/1000V Io/1A BULK 29.579In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers DO-41,1A,1000V 18.872In Stock
25.000Expected 7/24/2026
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel, Cut Tape
Rectron Rectifiers Vr/400V Io/3A BULK 9.948In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C 1N540 Bulk
Rectron Rectifiers Vr/600V Io/3A T/R 4.712In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C 1N540 Reel, Cut Tape
Rectron Rectifiers 50V 2.289In Stock
Min.: 1
Mult.: 1

Through Hole R-6 50 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 100V 337In Stock
4.800Expected 6/26/2026
Min.: 1
Mult.: 1

Through Hole R-6 100 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 6A 1000V 9In Stock
4.800Expected 6/5/2026
Min.: 1
Mult.: 1

Through Hole R-6 1 kV 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 200V 2.934In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 200 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 400V 6A 1.992In Stock
Min.: 1
Mult.: 1

Through Hole R-6 400 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers R6,6A,400V 4.053In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 400 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 600V 6A 1.166In Stock
Min.: 1
Mult.: 1

Through Hole R-6 600 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 600V 6A 141In Stock
6.400Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 600 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 1N4002 1A 100V GP 11.146In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMX 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 200V GP 22.724In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMX 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A, 400V 2.129In Stock
120.000Expected 6/26/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMX 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel