Rectron Rectifiers

Results: 1.175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers SMC 3A.800V 500ns GP Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 175 C Reel
Rectron Rectifiers SMC,3A,1000V 500ns,GP Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000
FFM30 Reel
Rectron Rectifiers 3A 1000V 500ns GP Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 175 C FFM30 Reel
Rectron Rectifiers 1500V Non-Stocked
Min.: 15.000
Mult.: 5.000
Reel: 5.000

SMD/SMT SMX 1.5 kV 500 mA Single 2 V 5 uA - 55 C + 150 C Reel
Rectron Rectifiers 1800V Non-Stocked
Min.: 15.000
Mult.: 5.000
Reel: 5.000

SMD/SMT SMX 1.8 kV 500 mA Single 2 V 5 uA - 55 C + 150 C Reel
Rectron Rectifiers 2000V Non-Stocked
Min.: 15.000
Mult.: 5.000
Reel: 5.000

SMD/SMT SMX 2 kV 200 mA Single 3 V 5 uA - 55 C + 150 C Reel
Rectron Rectifiers 2A 50V GP Non-Stocked
Min.: 12.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AA 50 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel
Rectron Rectifiers 2A 100v GP Non-Stocked
Min.: 12.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AA 100 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel
Rectron Rectifiers SMB 2A 200V GP Non-Stocked
Min.: 12.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AA 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers 2A 400V GP Non-Stocked
Min.: 12.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AA 400 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel
Rectron Rectifiers SMB 2A 800V GP Non-Stocked
Min.: 12.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AA 800 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers 2A 1000V GP Non-Stocked
Min.: 12.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AA 1 kV 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel
Rectron Rectifiers SMC 3A 50V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 50 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers SMB,3A,50V,GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

Reel
Rectron Rectifiers 3A 100V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 100 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers SMB,3A,100V,GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

Reel
Rectron Rectifiers 3A 200V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 200 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers SMB,3A,200V,GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

Reel
Rectron Rectifiers 3A 400V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 400 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers SMB,3A,400V,GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

Reel
Rectron Rectifiers 3A 600V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 600 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers SMB,3A,600V,GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

Reel
Rectron Rectifiers 3A 800V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 800 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers SMB,3A,800V,GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

Reel
Rectron Rectifiers 3A 1000V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 1 kV 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel